Spool VCO Oscillators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1

VCO 2.1 GHz to 2.2 GHz 47 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 4 dBm - 12 dBc 30 mA - 98 dBc/Hz 5 MHz/V 30 MHz/V - 30 C + 75 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Spool
Crystek Corporation VCO Oscillators 2270-3180MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.27 GHz to 3.18 GHz 15 pF 5.25 V 5.25 V 1 VDC to 20 VDC 5 dBm - 15 dBc 35 mA - 87 dBc/Hz 10 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Spool
Crystek Corporation VCO Oscillators 2300-2360MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.36 GHz 22 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 0 dBm - 12 dBc 25 mA - 101 dBc/Hz 3 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Spool
Crystek Corporation VCO Oscillators 2400-2670MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.4 GHz to 2.67 GHz 22 pF 5.25 V 5.25 V 1 VDC to 17 VDC 2.5 dBm - 15 dBc 38 mA - 97 dBc/Hz 4 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Spool