ABM3 Series Crystals

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ABRACON Crystals Xtal 5032 2-SMD 48MHz Tol 20ppm Stab 50ppm -20 C 70 C 18pF 25 Ohms 1.426In Stock
Min.: 1
Mult.: 1
Reel: 1.000

48 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 25 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 2-SMD 10MHz Tol 30ppm Stab 30ppm -20 C 70 C 18pF 60 Ohms 1.299In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals 10.0 MHZ 18PF 20PPM -40+85C 1.205In Stock
16.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 120 Ohms 100 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 2-SMD 12.288MHz Tol 30ppm Stab 30ppm -20 C 70 C 18pF 60 Ohms 2.269In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12.288 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 2-SMD 16MHz Tol 30ppm Stab 30ppm -20 C 70 C 18pF 40 Ohms 1.271In Stock
1.000Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 2-SMD 24MHz Tol 30ppm Stab 30ppm -20 C 70 C 18pF 30 Ohms 1.344In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 2-SMD 24MHz Tol 20ppm Stab 30ppm -40 C 105 C 18pF 30 Ohms 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ABM3 Reel, Cut Tape
ABRACON Crystals Xtal 5032 2-SMD 25MHz Tol 20ppm Stab 30ppm -40 C 105 C 18pF 30 Ohms 671In Stock
1.000Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 20 PPM 30 PPM - 40 C + 105 C SMD/SMT 30 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 2-SMD 27MHz Tol 30ppm Stab 30ppm -20 C 70 C 18pF 30 Ohms 380In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 2-SMD 40MHz Tol 20ppm Stab 30ppm -40 C 85 C 18pF 25 Ohms 1.343In Stock
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 25 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape
ABRACON Crystals Xtal 5032 2-SMD 50MHz Tol 20ppm Stab 30ppm -40 C 85 C 18pF 25 Ohms 902In Stock
1.000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 25 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 2-SMD 8MHz Tol 30ppm Stab 100ppm -40 C 105 C 18pF 140 Ohms 1.518In Stock
2.000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 1.000
8 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 105 C SMD/SMT 140 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape
ABRACON Crystals CRYSTAL 12MHz 18pF SMD low ESR 592In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 14.31818MHZ 18pF SMD low ESR 307In Stock
Min.: 1
Mult.: 1
Reel: 1.000

14.3181 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 30MHZ 18pF SMD low ESR 863In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 25 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 33MHZ 18pF SMD low ESR 936In Stock
Min.: 1
Mult.: 1
Reel: 1.000

33 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 25 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 2-SMD 22.1184MHz Tol 20ppm Stab 30ppm -40 C 85 C 18pF 30 Ohms
1.994Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

22.1184 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 2-SMD 40MHz Tol 20ppm Stab 50ppm -20 C 70 C 18pF 25 Ohms
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 25 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 2-SMD 20MHz Tol 30ppm Stab 30ppm -20 C 70 C 18pF 30 Ohms
998Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 22.1184MHz 18pF SMD low ESR
877On Order
Min.: 1
Mult.: 1
Reel: 1.000

22.1184 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 2-SMD 33MHz Tol 20ppm Stab 50ppm -20 C 70 C 18pF 25 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

33 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 25 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 2-SMD 8MHz Tol 30ppm Stab 30ppm -40 C 85 C 18pF 140 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

ABM3 Reel, Cut Tape
ABRACON Crystals Xtal 5032 2-SMD 15MHz Tol 30ppm Stab 30ppm -20 C 70 C 18pF 60 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

15 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 2-SMD 29.4912MHz Tol 30ppm Stab 30ppm -20 C 70 C 18pF 30 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

29.4912 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 2-SMD 32MHz Tol 30ppm Stab 30ppm -20 C 70 C 18pF 25 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 25 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel