2030 Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 183
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 20MHz 20pF SMD CRYSTAL 175In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 20 MHz 100 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 20pF -10C +70C 105In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 16 MHz 30 PPM 25 PPM SMD/SMT 5 mm x 3.2 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 20pF -10C +70C 1.991In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 24 MHz 30 PPM 25 PPM SMD/SMT 5 mm x 3.2 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 20pF SMD CRYSTAL 452In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 27 MHz 100 PPM 50 PPM SMD/SMT 5 mm x 3.2 mm 0 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 20pF -10C +70C 2.350In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 25 MHz 30 PPM 25 PPM SMD/SMT 5 mm x 3.2 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 8pF 15ppm -40C +85C 1.201In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 30 MHz 15 PPM 15 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 20pF -40C +85C 62In Stock
1.000Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 25 MHz 50 PPM 25 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 20pF -40C +85C 2.549In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 12 MHz 50 PPM 25 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz -55 to +125C 1.641In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 25 MHz 100 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 27.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 440In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 27 MHz 100 PPM 30 PPM SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 20pF 50ppm -40C +85C 1.428In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Crystals 30 MHz 50 PPM 30 PPM SMD/SMT CSM-3X - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 10pF 10ppm -10C +70C 1.921In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 30 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 30.000MHz 12pF AEC-Q200 -40C +85C 141In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Crystals 30 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape
ECS Crystals 30MHz 8pF 50ppm -40C+125C 1.533In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 30 MHz 50 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 18pF 25ppm -40C +85C 8In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 30 MHz 50 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 30.0000MHZ 8PF SMD,ECX-1637,+/-10ppm,+/-10ppm,8pF,60 Ohm,Fundamental,-20C - 70C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.022" (0.55mm) 907In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 30 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 18pF ESR 30 -40C +85C 826In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 30 MHz 30 PPM 20 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 18pF ESR 30 -20C +70C 327In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 30 MHz 50 PPM 20 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz 20 pF +/-30/50 ppm -40 - +125C AEC-Q200 ECX-53BQ 5X3.2 mm RoHS 1.469In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 10 MHz 50 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20pF SMD CRYSTAL 939In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 25 MHz 100 PPM 50 PPM SMD/SMT 5 mm x 3.2 mm 0 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 10MHz -55 to +125C 37In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 10 MHz 100 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 20MHz -55 to +125C 326In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 20 MHz 100 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz -55 to +125C 281In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 24 MHz 100 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 16MHz -55 to +125C 216In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 16 MHz 100 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 20.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,40 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1.086In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 20 MHz 100 PPM 30 PPM SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel