ABS05 Series Crystals

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ABRACON Crystals CRYSTAL 32.768KHZ 4PF SMD 4.108In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 0.5 uW 1.6 mm 1 mm 0.5 mm ABS05 Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ 12.5PF SMD -40+85C 42.744In Stock
36.000Expected 23/02/2027
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ABS05 Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ 9.0PF -40+85C 12.487In Stock
36.000Expected 14/08/2026
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 9 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ABS05 Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 32.768KHZ 6PF SMD 5.023In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 20 PPM - 40 C + 85 C SMD/SMT 0.5 uW 1.6 mm 1 mm 0.5 mm ABS05 Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 32.768KHZ 7PF SMD 12.000In Stock
6.000Expected 07/08/2026
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 0.5 uW 1.6 mm 1 mm 0.5 mm ABS05 Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 32.768KHZ4PF SMD 4.113In Stock
Min.: 1
Mult.: 1
: 5.000

32.768 kHz 4 pF 20 PPM - 40 C + 85 C SMD/SMT 0.5 uW 1.6 mm 1 mm 0.5 mm ABS05 Reel, Cut Tape, MouseReel