CX2016SA Series Crystals

Results: 150
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals 24MHz 8pF 2.0 x 1.6mm +/-50ppm 5.139In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 8pF
2.998Expected 03/08/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27MHz 6pF 2.995In Stock
Min.: 1
Mult.: 1
: 3.000

27 MHz 6 pF 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 38.4MHz 6pF +/-40ppm 2.945In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 6pF +/-40ppm 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

50 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 30MHz 6pF +/-40ppm 2.970In Stock
Min.: 1
Mult.: 1
: 3.000

30 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 2.410In Stock
Min.: 1
Mult.: 1
: 3.000

30 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 6pF +/-50ppm 2.985In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 30MHz 6pF +/-40ppm 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

30 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 2.620In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 30MHz 8pF +/-40ppm 2.891In Stock
Min.: 1
Mult.: 1
: 3.000

30 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 48MHz 6pF +/-40ppm 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 6pF +/-40ppm 2.954In Stock
Min.: 1
Mult.: 1
: 3.000

50 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 2.838In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 4.950In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2.698In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2.727In Stock
Min.: 1
Mult.: 1
: 3.000

27 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2.894In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2.669In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2.923In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2.750In Stock
Min.: 1
Mult.: 1
: 3.000

30 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2.737In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 48MHz 6pF +/-50ppm 185In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

48 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 26MHz 8pF AEC-Q200 2 .05X1.65X.45mm 2.978In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 10pF 39MHz 2x1.6mm 8ppm 5.890In Stock
Min.: 1
Mult.: 1
: 3.000

39 MHz 10 pF - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel