ECX-16R Series Crystals

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 32.768 KHz 12.5 pF ECX-16R +/-20 ppm 60K Ohm 1.6 x 1.0 x 0.5 mm -40 - +85C RoHS 6.964In Stock
Min.: 1
Mult.: 1
: 5.000

32.768 kHz 12.5 pF 20 ppm ECX-16R - 40 C + 85 C SMD/SMT 0.5 uW 1.6 mm 1 mm 0.5 mm ECX-16R Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHz 12.5 pF ECX-16R +/-20 ppm 60K Ohm 1.6 x 1.0 x 0.5 mm -40 - +85C RoHS 4.450In Stock
Min.: 1
Mult.: 1
: 5.000

32.768 kHz 9 pF 20 ppm ECX-16R - 40 C + 85 C SMD/SMT 0.5 uW 1.6 mm 1 mm 0.5 mm ECX-16R Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHz 4 pF ECX-16R +/-20 ppm 60K Ohm 1.6 x 1.0 x 0.5 mm -40 - +85C RoHS ECX-16R 4.925In Stock
Min.: 1
Mult.: 1
: 5.000

32.768 kHz 4 pF 20 PPM - 40 C + 85 C SMD/SMT 0.5 uW 1.6 mm 1 mm 0.8 mm ECX-16R Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHz 6 pF ECX-16 +/-20 ppm 60K Ohm 1.6 x 1.0 x 0.5 mm -40 - +85C RoHS 3.619In Stock
5.000Expected 03/11/2026
Min.: 1
Mult.: 1
: 5.000

32.768 kHz 6 pF 20 PPM - 40 C + 85 C SMD/SMT 60 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ECX-16R Reel, Cut Tape, MouseReel