SiT2024B Series Oscillators

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging

SiTime Standard Clock Oscillators 8MHz 3.3V -40C +125C AEC-Q100 1.639In Stock
2.000Expected 20/08/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 8 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.27 mm (0.05 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 268In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 30 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators 40MHz -55C +125C 3.3V 25ppm AEC-Q200 152In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 40 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 311In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 16 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 595In Stock
500Expected 20/08/2026
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 24 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators Programmable Blanks 1.228In Stock
Min.: 1
Mult.: 1
: 250

Programmable Oscillators SOT-23-5 20 PPM 2.5 V 3.3 V LVCMOS SMD/SMT 2.9 mm 2.8 mm 1.27 mm AEC-Q100 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 25ppm, Default Dr Str, 3.3V, 20MHz, NC, T&R 347In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators SOT-23-5 20 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape
SiTime Programmable Oscillators Programmable Blanks -55C +125C 812In Stock
Min.: 1
Mult.: 1
: 1.000

Programmable Oscillators SOT-23-5 110 MHz 20 PPM 1.62 V 1.98 V LVCMOS Solder Tab - 55 C + 125 C 2.9 mm 2.8 mm 1.27 mm AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 125C, SOT23, 25ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm
500Expected 30/09/2026
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 25 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 8MHz 3.3V -40C +125C AEC-Q100 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators SOT-23-5 8 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.27 mm (0.05 in) AEC-Q100 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 36MHz 3.3V AEC-Q100 25ppm -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 36 MHz 25 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.27 mm (0.05 in) AEC-Q100 Reel, Cut Tape

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 25ppm, Default Dr Str, 3.3V, 25MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators SOT-23-5 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 50ppm, Default Dr Str, 3.3V, 22MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators SOT-23-5 22 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 50ppm, Default Dr Str, 3.3V, 8MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators SOT-23-5 8 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel

SiTime Standard Clock Oscillators 10MHz 1.8V 25ppm -40C +105C Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators SOT-23-5 Reel

SiTime Standard Clock Oscillators 10MHz 2.5-3.3V 25ppm -40C +105C Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators SOT-23-5 Reel
SiTime Programmable Oscillators Programmable Blanks -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Programmable Oscillators SOT-23-5 20 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 55 C + 125 C 2.9 mm 2.8 mm 1.27 mm Reel
SiTime MEMS Oscillators -40 to 125C, SOT23, 50ppm, Default Dr Str, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 25 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators 27MHz -40C +105C 2.8V 30ppm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MEMS Oscillators SOT-23-5 27 MHz 30 PPM 60 pF 2.25 V 3.63 V LVCMOS - 40 C + 105 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q200 Reel
SiTime MEMS Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators SOT-23-5 8.192 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel
SiTime SIT2024BA-S8-33E-12.000000G
SiTime MEMS Oscillators -40 to 125C, SOT23, 30ppm, Default Dr Str, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 12 MHz 30 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.25 mm (0.049 in) Reel
SiTime SIT2024BEAS3-33N-50.000000G
SiTime MEMS Oscillators -40 to 105C, SOT23, 50ppm, 'A' Drive Str, 3.3V, 50MHz, NC, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators Reel
SiTime SIT2024BE-S3-33N-13.333333G
SiTime MEMS Oscillators -40 to 105C, SOT23, 50ppm, Default Dr Str, 3.3V, 13.333333MHz, NC, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators Reel
SiTime SIT2024BM-S1-33E-12.288000G
SiTime MEMS Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
MEMS Oscillators
SiTime SIT2024BM-S1-33E-14.145600G
SiTime MEMS Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
MEMS Oscillators