IQD Crystals

Results: 1.653
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
IQD Crystals 32.768kHz Wtch Crysl 3.2 x 1.5mm 6pF 33.101In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm SMD/SMT 500 nW 3.2 mm 1.5 mm 0.9 mm IQXC-217 Reel, Cut Tape, MouseReel
IQD Crystals 24 MHz 20/50/10 FUND ESR=100Ohms 125C 2.613In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 20 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Crystals 25 MHz 10/50/8 FUND ESR=100Ohms 125C 2.959In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Crystals 40 MHz 10/50/10 FUND ESR=60Ohms 125C 2.800In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 10 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Crystals 12 MHz 20/50/12 FUND ESR=100Ohms 125C 2.783In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 32.768kHz +/-20ppm 6pF 50kOhms 4-SOJ 5.5mmPitch 60.656In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF HC-49/S - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8.7 mm 3.8 mm 2.5 mm 85SMX Reel, Cut Tape, MouseReel
IQD Crystals 8.192MHz 10pF -40C 85C 6.626In Stock
Min.: 1
Mult.: 1
: 1.000

8.192 MHz 10 pF 30 PPM 50 PPM - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 5 mm 3.2 mm 1 mm CFPX-104 Reel, Cut Tape, MouseReel
IQD Crystals 20 MHz 15/50/10FUND ESR=100Ohms 125C 2.804In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 10 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Crystals 32 MHz 10/50/10 FUND ESR=80Ohms 125C 2.786In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 10 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Crystals 25 MHz 20/50/8 FUND ESR=40Ohms 125C 2.563In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape, MouseReel
IQD Crystals 25 MHz 20/50/12 FUND ESR=40Ohms 125C 2.882In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 32 MHz 10/50/8 FUND ESR=40Ohms 125C 2.736In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 27.12 MHz 10/50 FUND ESR=100Ohms 125C 2.893In Stock
Min.: 1
Mult.: 1
: 3.000

27.12 MHz 10 pF 10 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Crystals 8MHz 30ppm 12pF -40C + 85C 4.349In Stock
Min.: 1
Mult.: 1
: 3.000

8 MHz 12 pF 30 PPM 50 PPM 3.4 mm x 2.7 mm - 40 C + 85 C SMD/SMT 500 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm Reel, Cut Tape
IQD Crystals 32.768kHz Wtch Crysl 3.2 x 1.5mm 12.5pF 22.537In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm SMD/SMT 500 nW 3.2 mm 1.5 mm 0.9 mm IQXC-217 Reel, Cut Tape, MouseReel
IQD Crystals 32.7680kHz3.2 x 1.5x 0.9mm 7.304In Stock
Min.: 1
Mult.: 1
: 3.000

CFPX-217 Reel, Cut Tape, MouseReel
IQD Crystals 12MHz 15pF -40C 85C 4.606In Stock
Min.: 1
Mult.: 1
: 3.000

CFPX-180 Reel, Cut Tape
IQD Crystals 16 MHz 20/50/8 FUND ESR=70Ohms 125C 2.714In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 6.0MHz AEC-Q200 7.0 x 5.0 x 1.2mm 4.320In Stock
Min.: 1
Mult.: 1

6 MHz 18 pF 50 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 150 Ohms 50 uW 7 mm 5 mm 1.2 mm 12SMX AUTO-B Cut Tape AEC-Q200
IQD LFXTAL055951
IQD Crystals 16.0MHz 3.2 x 2.5 x 0.8mm 5.698In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape
IQD LFXTAL061647
IQD Crystals 12MHz 12pF -40C 85C 6.432In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 12 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 120 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD LFXTAL054236
IQD Crystals 32.7680kHz pF-/6C 4.630In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
IQD Crystals 12.0MHz 7.5 x 5.0 x 1.4mm 1.668In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 50 PPM - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 11.4 mm 4.9 mm 4.3 mm 12SMX-B Reel, Cut Tape, MouseReel
IQD Crystals 16MHz 22pF -10C 60C 4.146In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 50 PPM - 10 C + 60 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.9 mm 4.3 mm HC49/4HSMX Reel, Cut Tape, MouseReel
IQD Crystals 12MHz 18pF -20C 70C 1.927In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 20 PPM 50 PPM - 20 C + 70 C SMD/SMT 500 uW Reel, Cut Tape, MouseReel