150 PPM Crystals

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals 27000kHz 8pF AEC-Q20 0 2.163In Stock
Min.: 1
Mult.: 1
: 3.000

27 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 12000kHz 10 pF 3.2x2.5mm 2.482In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 10 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 30000kHz 8pF AEC-Q20 0 1.101In Stock
Min.: 1
Mult.: 1
: 3.000

30 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 12000kHz 18 pF 3.2x2.5mm 740In Stock
3.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 3.000

12 MHz 18 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 8pF AEC ESR 50 -40C +150C 6.307In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 4-SMD 25MHz Tol 15ppm Stab 150ppm -40C - 150C 8pF 50 Ohms 2.869In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 15 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 17.5MHz 8pF 2.0 x 1.6mm +/-150ppm 2.889In Stock
Min.: 1
Mult.: 1
: 3.000

17.5 MHz 8 pF 50 PPM 150 PPM 2 mm x 1.6 mm - 40 C + 150 C SMD/SMT 200 Ohms 400 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 4-SMD 12MHz Tol 15ppm Stab 150ppm -40C - 150C 8pF 120 Ohms 2.604In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 8 pF 15 PPM 150 PPM SMD-4 - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 16MHz Tol 15ppm Stab 150ppm -40C - 150C 8pF 50 Ohms 2.024In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 15 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 20MHz Tol 15ppm Stab 150ppm -40C - 150C 8pF 50 Ohms 2.426In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 8 pF 15 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals 40 MHz Automotive & Industrial Grade Ceramic SMD Crystal 2.226In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 15 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals 8 MHz Automotive & Industrial Grade Ceramic SMD Crystal 892In Stock
3.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 3.000

8 MHz 8 pF 15 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 500 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 16000kHz 8pF AEC-Q20 0 23.998In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 25000kHz 8pF AEC-Q20 0 4.590In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 40000kHz 8pF AEC-Q20 0 8.797In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2.926In Stock
Min.: 1
Mult.: 1
: 3.000

8 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-20/150 ppm -40 - +150C AEC-Q200 RoHS 2.364In Stock
Min.: 1
Mult.: 1
: 3.000

8 MHz 8 pF 20 PPM 150 PPM - 40 C + 150 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2.950In Stock
Min.: 1
Mult.: 1
: 3.000

10 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2.553In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2.474In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2.916In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 12pF +/-30/150 ppm -40 - +150C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 4.581In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 20000kHz 8pF AEC-Q20 0 43In Stock
9.000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3.000

20 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 24000kHz 8pF AEC-Q20 0 325In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40.000 MHz 8pF +/-20/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 3.578In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 20 PPM 150 PPM - 40 C + 150 C SMD/SMT 35 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel