48 MHz 10 PPM Crystals

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 5032 4-SMD 48MHz Tol 10ppm Stab 10ppm -10C - 60C 10pF 50 Ohms 5.227In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 48.000MHz 10pF 10ppm -30 to +85 2.851In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2520 4-SMD 48MHz Tol 10ppm Stab 10ppm -20C - 70C 8pF 30 Ohms 2.011In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 48MHz Tol 10ppm Stab 10ppm -20C - 70C 8pF 50 Ohms 1.843In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals 136In Stock
Min.: 1
Mult.: 1

48 MHz 18 pF 10 PPM 10 PPM HC-49/US - 20 C + 70 C Radial 80 Ohms 100 uW 11.5 mm 5 mm 3.5 mm ABL Bulk
ECS Crystals 48.0000MHZ 7PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 4.954In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 7 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 30 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 48.0000MHZ 6PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 5.762In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 6 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 30 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 48.000MHZ ECX-1048B 10ppm 10ppm 10pF 100 Ohm Fundamental -30 C 85 C Surface Mount 4-SMD, No Lead W 1.20mm x 1.00mm) (0.33mm) 1.729In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 7 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1.2 mm 1 mm 0.33 mm ECX-1048B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 48MHZ 10pF 10ppm 10ppm -20 C 70 C 3.457In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
TXC Corporation Crystals 1.2x1.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-30 to 85C), 8pF 994In Stock
Min.: 1
Mult.: 1
: 5.000

48 MHz 8 pF 10 PPM 10 PPM 1.2 mm x 1.05 mm - 30 C + 85 C SMD/SMT 100 Ohms 50 uW 1.2 mm 1.05 mm 0.33 mm 8J Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 8pF 8.530In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 48MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 50 Ohms 950In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals MHz Crystal 1008 4-SMD 48MHz +/-10ppm -30C - 85C 695In Stock
Min.: 1
Mult.: 1
: 15.000

48 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals Xtal 48MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 30 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 48MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 50 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 48MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 30 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 10 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 48MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 12pF 30 Ohms 960In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 12 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 48MHz 8pF 1.6x1.2mm 6.260In Stock
9.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.33 mm CX1612DB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 48MHz 11.1p F 2x1.6mm 3.194In Stock
3.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3.000

48 MHz 11.1 pF 15 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 48.000 MHZ 7PF SMD 6.655In Stock
15.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3.000

48 MHz 7 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 48000kHz 8p F 3.2x2.5mm 2.336In Stock
15.000On Order
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 2016 4-SMD 48MHz Tol 10ppm Stab 10ppm -20C - 70C 8pF 40 Ohms 4.161In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 48MHz Tol 10ppm Stab 10ppm -20C - 70C 6pF 50 Ohms 2.292In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 6 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 48MHz Tol 10ppm Stab 10ppm -20C - 70C 8pF 30 Ohms 569In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 48MHz Tol 10ppm Stab 10ppm -20C - 70C 20pF 35 Ohms 1.702In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 35 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel