7 pF Crystals

Results: 562
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 32.768kHz 7pF 20ppm -40C +85C AEC-Q200 2.437In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768 KHZ 7 pF SMD ECX-1210B2 20ppm 90k OHM -40C - 85C 4-SMD 3.500In Stock
Min.: 1
Mult.: 1
: 5.000

32.768 MHz 7 pF 20 PPM 0504 (1210 metric) - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 1.2 mm 1 mm 0.5 mm ECX-1210B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHz 7 pF SMD ECX-16Q 20 ppm at +25C 85K AEC-Q200 -40C - 125C 1610 4.000In Stock
Min.: 1
Mult.: 1
: 5.000

32.768 MHz 7 pF 20 PPM 0604 (1610 metric) - 40 C + 125 C SMD/SMT 85 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ECX-16Q Reel, Cut Tape, MouseReel
TXC Corporation Crystals 32.768KHz 7pF 49.722In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.75 mm 9HT10 Reel, Cut Tape, MouseReel
ECS Crystals MHz THERMISTOR CRYSTAL 2.55 X 2.05 x 1.0mm 19.200MHZ 7PF 10PPM TOL 12PPM STABILITY -30 - +85C 2.965In Stock
Min.: 1
Mult.: 1
: 3.000

19.2 MHz 7 pF 10 PPM 12 PPM - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 2.55 mm 2.05 mm 1 mm Reel, Cut Tape, MouseReel
ECS Crystals MHz THERMISTOR CRYSTAL 2.05 x 1.65 x 0.8mm 26.000MHZ 7PF 10PPM TOL 12PPM STABILITY -30 - +85C 3.123In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 7 pF 10 PPM 12 PPM - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2.05 mm 1.65 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Crystals 3.2mm x 1.5mm kHz Crystal Unit 2.743In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 7 pF 20 PPM 20 PPM 1206 (3215 metric) - 40 C + 85 C SMD/SMT 40 kOhms 0.5 uW 3.2 mm 1.5 mm 0.8 mm ABS07N Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 48MHz 7pF 9.966In Stock
9.000Expected 29/07/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

48 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 20MHz 7pF 940In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 24MHz 7pF 8.345In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 26MHz 7pF 972In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 7 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 105 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 27MHz 7pF 887In Stock
Min.: 1
Mult.: 1
: 3.000

27 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 32MHz 7pF 942In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 38.4MHz 7pF 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 40MHz 7pF 925In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 7 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x .7 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 50MHz 7pF 950In Stock
Min.: 1
Mult.: 1
: 3.000

50 MHz 7 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 105 C SMD/SMT 22 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel

KYOCERA AVX Crystals AEC-Q200 48MHz 7pF 2 x1.6mm 72.574In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 32.768 KHZ 7.0PF 20PPM -40+85 83.758In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm ABS07 Reel, Cut Tape, MouseReel
IQD Crystals WE-XTAL Quartz CrystalHC49; 11.05 x 4.65mm; 30.0 MHz; Tol = +/-20 ppm; Stab = +/-50 ppm Temp Range: -10 to 60 C; Load Cap = SR; 1.228In Stock
Min.: 1
Mult.: 1

3.2768 MHz 7 pF 30 PPM 50 PPM HC-49/4H - 10 C + 60 C Radial 300 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Bulk
Murata Electronics Crystals 2.0x1.6mm 25.0MHz Crystal Unit +/-10ppm Initial tolerance 1.175In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 7 pF 10 PPM 20 PPM 0806 (2016 metric) - 40 C + 105 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2.0x1.6mm 25.0MHz Crystal Unit +/-8ppm Initial tolerance 2.823In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 7 pF 8 PPM 12 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2.0x1.6mm 26.0MHz Crystal Unit +/-10ppm Initial tolerance 3.297In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 7 pF 10 PPM 15 PPM 0806 (2016 metric) - 40 C + 85 C SMD/SMT 60 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2.0x1.6mm 32.0MHz Crystal Unit +/-10ppm Initial tolerance 2.721In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 7 pF 10 PPM 15 PPM 0806 (2016 metric) - 40 C + 85 C SMD/SMT 50 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2.0x1.6mm 37.4MHz Crystal Unit +/-10ppm Initial tolerance 2.543In Stock
Min.: 1
Mult.: 1
: 3.000

37.4 MHz 7 pF 10 PPM 10 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 60 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2.0x1.6mm 37.4MHz Crystal Unit +/-10ppm Initial tolerance 2.655In Stock
Min.: 1
Mult.: 1
: 3.000

37.4 MHz 7 pF 10 PPM 20 PPM 0806 (2016 metric) - 40 C + 105 C SMD/SMT 60 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel