CSM-7X Series Crystals

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Frequency Stability Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 12.000 MHz 18 pF CSM-7X +/-30/30 ppm -20 - +70C RoHS 1.740In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 18 pF 30 PPM - 20 C + 70 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 18 pF CSM-7X +/-30/30 ppm -20 - +70C RoHS 1.781In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 18 pF 30 PPM - 20 C + 70 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 20 pF CSM-7X +/-30/50 ppm -20 - +70C RoHS 1.583In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 20 pF 50 PPM - 20 C + 70 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 18 pF CSM-7X +/-30/30 ppm -20 - +70C RoHS 2.322In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 30 PPM - 20 C + 70 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 7.68 MHz 18 pF CSM-7X +/-30/30 ppm -20 - +70C RoHS 1.334In Stock
Min.: 1
Mult.: 1
Reel: 1.000

7.68 MHz 18 pF 30 PPM - 20 C + 70 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 12 pF CSM-7X +/-30/30 ppm -20 - +70C RoHS 1.555In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 12 pF 30 PPM - 20 C + 70 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 20 pF CSM-7X +/-30/50 ppm -20 - +70C RoHS 1.764In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 20 pF 50 PPM - 20 C + 70 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 18 pF CSM-7X +/-30/30 ppm -20 - +70C RoHS 662In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 18 pF 30 PPM - 20 C + 70 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel