Crystals

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 20.000 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -40 - +85C ESR 40 ohm 2 pad smd 3.210In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 12 pF 5032 2 pad +/-25/50 ppm -20 - +70C 40ohm Max ESR 5.568In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Crystals 10.000 MHz 12 pF 5032 2 pad +/-25/50 ppm -20 - +70C 80ohm Max ESR 1.828In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Crystals 16.000 MHz 12 pF 5032 2 pad +/-20/30 ppm -40 - +85C 50ohm Max ESR 2.090In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Crystals 27.120 MHz 12pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 30 ohm 2 pad smd 1.879In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27.12 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 12 pF 5032 2 pad +/-25/50 ppm -20 - +70C 80ohm Max ESR 2.166In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Crystals 50.000 MHz 19 pF ECX-53 +/-7/10 ppm -10 - +70C 15ohm Max. ESR 5 x 3.2 mm 2 Pad SMD RoHS 355In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 19 pF 7 PPM 10 PPM - 10 C + 70 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 19 pF ECX-53 +/-7/15 ppm -40 - +85C 15ohm Max. ESR 5 x 3.2 mm 2 Pad SMD RoHS 956In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 19 pF 7 PPM 15 PPM - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 12 pF 5032 2 pad +/-20/30 ppm -20 - +70C 100ohm Max ESR 6.346In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 12pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 30 ohm 2 pad smd 4.140In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 27.120 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 30 ohm 2 pad smd 3.226In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27.12 MHz 18 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 12 pF 5032 2 pad +/-20/30 ppm -40 - +85C 80ohm Max ESR 1.695In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 12 pF 5032 2 pad +/-25/50 ppm -20 - +70C 50ohm Max ESR 1.016In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Crystals ECX-53 8.000 MHz 12 pF 5032 2 pad +/-20/30 ppm -40 - +85C 100ohm Max ESR 1.845In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 12 pF 20 PPM 30 PPM SMD-2 - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz 12pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 80 ohm 2 pad smd 1.105In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 12.288 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 80 ohm 2 pad smd 372In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12.28 MHz 18 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 13.560 MHz 12pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 80 ohm 2 pad smd 388In Stock
Min.: 1
Mult.: 1
Reel: 1.000

13.56 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 13.560 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 80 ohm 2 pad smd 1.434In Stock
Min.: 1
Mult.: 1
Reel: 1.000

13.56 MHz 18 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 22.1184 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 40 ohm 2 pad smd 255In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22.1184 MHz 18 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 12pF +/-30 ppm Tol +/-30 ppm Stability -40 - +85C ESR 30 ohm 2 pad smd 2.052In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 12pF +/-30 ppm Tol +/-30 ppm Stability -40 - +85C ESR 30 ohm 2 pad smd 1.035In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 30 ohm 2 pad smd 1.379In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 26.000 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 30 ohm 2 pad smd 1.292In Stock
Min.: 1
Mult.: 1
Reel: 1.000

260 MHz 18 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 27.000 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 30 ohm 2 pad smd 861In Stock
Min.: 1
Mult.: 1
Reel: 1.000

270 MHz 18 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals ECX-53Q 8.000 MHz 18 pF 5032 2 pad AECQ +/-30/150 ppm -40 - +150C 100ohm Max ESR 1.244In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 18 pF 30 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200