ABRACON Crystals

Results: 9.796
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ABRACON Crystals Xtal 32MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 40 Ohms 800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 10 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 32MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 10pF 40 Ohms 800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 10 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 32MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 12pF 40 Ohms 800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 12 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 48MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 30 Ohms 800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 10 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 48MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 10pF 30 Ohms 800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 10 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 48MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 12pF 30 Ohms 792In Stock
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 12 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 11x5 4-SMD, No Lead 11.0592MHz Tol 30ppm Stab 30ppm -10 C 60 C 18pF 40 Ohms 610In Stock
Min.: 1
Mult.: 1
Reel: 1.000

11.0592 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 45 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON ABM8G-12.000MHZ-18-R80-D2Y-T
ABRACON Crystals 488In Stock
Min.: 1
Mult.: 1

12 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G
ABRACON FC4STCBMF14.7456-BAG200
ABRACON Crystals Pin Through Crystal, 14.7456 MHz, Tolerance 30.0 ppm, Stability 50.0 ppm, -20 To +70 C, 20pF, 11.4 x 4.7 mm 294In Stock
Min.: 1
Mult.: 1
Reel: 200

14.7456 MHz 20 pF 30 PPM 50 PPM - 20 C + 70 C Radial 40 Ohms 0.5 mW 11.35 mm 4.65 mm 3.6 mm C4ST Reel, Cut Tape, MouseReel
Ecliptek / Abracon E1SFA20-25.000M TR
Ecliptek / Abracon Crystals 1.000In Stock
Min.: 1
Mult.: 1

Fox / Abracon 603-25-150JA4C8
Fox / Abracon Crystals 25.000MHz 50 Ohm 7pF 8pF 0.3mW Ref 2.943In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 8 pF 20 PPM 20 PPM 0 C + 70 C SMD/SMT 50 Ohms 0.3 mW 3.2 mm 2.5 mm 0.7 mm FX325BS Reel, Cut Tape
ABRACON ABM8W-38.4000MHZ-8-D2Y-T3
ABRACON Crystals Xtal 3225 4-SMD 38.4MHz Tol 20ppm Stab 30ppm -40 C 85 C 8pF 40 Ohms 2.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

38.4 MHz 8 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape AEC-Q200
ABRACON Crystals 750In Stock
Min.: 1
Mult.: 1

24 MHz 18 pF 50 PPM 50 PPM HC-49/US 0 C + 70 C SMD/SMT 10 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS-LR Bulk
ABRACON Crystals Xtal 5032 4-SMD 12.1875MHz Tol 30ppm Stab 50ppm -40 C 85 C 10pF 70 Ohms 951In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12.1875 MHz 10 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 70 Ohms 10 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape
ABRACON Crystals MHz Crystal 1008 4-SMD 52MHz +/-10ppm -30C - 85C 15.000In Stock
Min.: 1
Mult.: 1
Reel: 15.000

52 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals 32.768kHz SMD Low Profile Crystal 4.873In Stock
Min.: 1
Mult.: 1
Reel: 5.000

32.768 kHz 9 pF 20 PPM 20 PPM 0604 (1610 metric) - 40 C + 85 C SMD/SMT 60 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ABS05N Reel, Cut Tape, MouseReel
ABRACON Crystals 3.2mm x 1.5mm kHz Crystal Unit 5.843In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 12.5 pF 20 PPM 20 PPM 1206 (3215 metric) - 40 C + 85 C SMD/SMT 40 kOhms 0.5 uW 3.2 mm 1.5 mm 0.8 mm ABS07N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 7050 4-SMD 25MHz Tol 50ppm Stab 50ppm -40 C 85 C 12pF 40 Ohms 2In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 12 pF 50 PPM 50 PPM 7.5 mm x 5.15 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.5 mW 7.5 mm 5.15 mm 1.1 mm FC7BS Reel, Cut Tape
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 24.576MHz Tol 30ppm Stab 50ppm -40 C 125 C 18pF 40 Ohms 2In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24.576 MHz 18 pF 30 PPM 50 PPM 11.4 mm x 4.7 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 4.096MHz Tol 30ppm Stab 50ppm -40 C 125 C 18pF 180 Ohms 6In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4.096 MHz 18 pF 30 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 180 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 14.7456MHz Tol 30ppm Stab 50ppm -40 C 125 C 18pF 50 Ohms 2In Stock
Min.: 1
Mult.: 1
Reel: 1.000

14.7456 MHz 18 pF 30 PPM 50 PPM 11.4 mm x 4.7 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 25MHz Tol 15ppm Stab 150ppm -40 C 150 C 8pF 50 Ohms 2.922In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 8 pF 15 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ 2.087In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape
ABRACON Crystals Xtal 1612 4-SMD 30MHz Tol 10ppm Stab 20ppm -40 C 85 C 8pF 100 Ohms 5.439In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 MHz 8 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ 12.5PF 65000OHM 41.095In Stock
Min.: 1
Mult.: 1
Reel: 2.000

32.768 kHz 12.5 pF 20 PPM Cylinder - 40 C + 85 C Radial 50 kOhms 1 uW 6.7 mm 1.45 mm 1.45 mm 1.45 mm AB26TRQ Reel, Cut Tape, MouseReel