ABRACON Crystals

Results: 9.796
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ABRACON Crystals Xtal 3 x 8 Cylindrical Can 16.667MHz Tol 30ppm Stab 50ppm -10 C 60 C 16pF 50 Ohms 1.074In Stock
Min.: 1
Mult.: 1

16.667 MHz 16 pF 30 PPM 50 PPM Cylinder - 10 C + 60 C Radial 50 Ohms 100 uW 8 mm 3 mm AB308 Bulk
ABRACON Crystals Xtal HC-49/US 3.5mm Height 12.288MHz Tol 10ppm Stab 10ppm -20 C 70 C 18pF 50 Ohms 195In Stock
Min.: 1
Mult.: 1

12.288 MHz 18 pF 10 PPM 10 PPM HC-49/US - 20 C + 70 C Radial 50 Ohms 100 uW 11.5 mm 5 mm 3.5 mm ABL Bulk
ABRACON Crystals Xtal HC-49/US 3.5mm Height 50MHz Tol 30ppm Stab 30ppm -20 C 70 C 18pF 80 Ohms 855In Stock
Min.: 1
Mult.: 1

50 MHz 18 pF 30 PPM 30 PPM HC-49/US - 20 C + 70 C Radial 80 Ohms 100 uW 11.5 mm 5 mm 3.5 mm ABL Bulk
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 11.0592MHz Tol 30ppm Stab 100ppm -55 C 125 C 18pF 50 Ohms 2.533In Stock
Min.: 1
Mult.: 1
Reel: 1.000

11.0592 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 14.31818MHz Tol 30ppm Stab 50ppm -40 C 125 C 18pF 50 Ohms 1.063In Stock
Min.: 1
Mult.: 1
Reel: 1.000

14.31818 MHz 18 pF 30 PPM 50 PPM 11.4 mm x 4.7 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 16MHz Tol 20ppm Stab 30ppm -40 C 85 C 18pF 40 Ohms 3.296In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 18 pF 20 PPM 30 PPM 11.4 mm x 4.7 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape
ABRACON Crystals Xtal HC-49/US SMD 3.2mm Height 24.576MHz Tol 30ppm Stab 30ppm -20 C 70 C 18pF 100 Ohms 717In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24.576 MHz 18 pF 30 PPM 30 PPM HC-49/US - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 3.3 mm ABLS2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 2.7mm Height 26MHz Tol 30ppm Stab 30ppm -40 C 85 C 18pF 40 Ohms 941In Stock
Min.: 1
Mult.: 1
Reel: 1.000

26 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 2.5 mm ABLS3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD Half Size 14.7456MHz Tol 20ppm Stab 50ppm -20 C 70 C 18pF 60 Ohms 2.884In Stock
Min.: 1
Mult.: 1
Reel: 3.000

14.7456 MHz 18 pF 20 PPM 50 PPM 7 mm x 4.1 mm - 20 C + 70 C SMD/SMT 60 Ohms 50 uW 7 mm 4.1 mm 2.3 mm ABLS7M Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 11.0592MHz 18pF SMD low ESR 844In Stock
Min.: 1
Mult.: 1
Reel: 1.000

11.0592 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 16.384MHZ 18PF SMD 875In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16.384 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 2-SMD 25MHz Tol 30ppm Stab 30ppm -20 C 70 C 18pF 30 Ohms 243In Stock
1.000Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 10.0000MHZ 18PF SMD 494In Stock
Min.: 1
Mult.: 1
Reel: 1.000

5 mm x 3.2 mm 5 mm 3.2 mm ABM3C Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 36MHz Tol 10ppm Stab 10ppm -10 C 60 C 10pF 40 Ohms 716In Stock
Min.: 1
Mult.: 1
Reel: 1.000

36 MHz 10 pF 50 PPM 10 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 44MHz Tol 20ppm Stab 50ppm -20 C 70 C 18pF 35 Ohms 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

44 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 35 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 16MHz Tol 20ppm Stab 20ppm -40 C 85 C 10pF 150 Ohms 1.260In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.59 mm ABM11 Reel, Cut Tape
ABRACON Crystals Xtal 7050 4-SMD 16MHz Tol 20ppm Stab 20ppm -30 C 85 C 12pF 100 Ohms 1.208In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 18 pF 20 PPM 20 PPM 7 mm x 5 mm - 30 C + 85 C SMD/SMT 100 Ohms 100 uW 7 mm 5 mm 1.3 mm ABMM Reel, Cut Tape
ABRACON Crystals Xtal 2016 4-SMD 32MHz Tol 50ppm Stab 50ppm -40 C 125 C 6pF 60 Ohms 719In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 6 pF 50 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.55 mm ABM11AIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 10MHz Tol 10ppm Stab 50ppm -40 C 125 C 12pF 80 Ohms 218In Stock
1.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 12 pF 10 PPM 50 PPM 3.2 mm x 5 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 1 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals AEC-Q200 CRYSTAL 12.000MHZ 18PF SMD 1.412In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 18 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 24MHz Tol 30ppm Stab 50ppm -40 C 85 C 20pF 30 Ohms 1.960In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 20 pF 30 PPM 50 PPM 13.5 mm x 5 mm - 40 C + 85 C SMD/SMT 30 Ohms 0.1 mW 13.5 mm 5 mm 4.5 mm C4SD Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 12MHz 10pF 30ppm -40C +125C 414In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 10 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.9 mm C5BA Reel, Cut Tape, MouseReel AEC-Q200
Fox / Abracon Crystals 3.6864MHz 20pF 1.337In Stock
Min.: 1
Mult.: 1

3.6864 MHz 20 pF 50 PPM 50 PPM HC-49/US - 20 C + 70 C Radial 200 Ohms 100 uW 11.35 mm 4.65 mm 3.6 mm HC49SLF Bulk
Fox / Abracon Crystals 12MHz 20pF 1.393In Stock
Min.: 1
Mult.: 1

12 MHz 20 pF 50 PPM 50 PPM HC-49/US - 20 C + 70 C Radial 60 Ohms 100 uW 11.35 mm 4.65 mm 3.6 mm HC49SLF Bulk
Fox / Abracon Crystals 4MHz 20pF -40C +85C 62In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 MHz 20 pF 30 PPM 50 PPM HC-49/US - 20 C + 70 C SMD/SMT 150 Ohms 100 uW 11.7 mm 5 mm 4.5 mm HC49SDLF Reel, Cut Tape, MouseReel