ABRACON ABM2 Series Crystals

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ABRACON Crystals Xtal 8045 2-SMD 25MHz Tol ?30ppm Stab ?30ppm -40?C ~ 85?C 18pF 50 Ohms 6.210In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 8045 2-SMD 24.576MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms 623In Stock
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 8045 2-SMD 11.0592MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 60 Ohms 278In Stock
Min.: 1
Mult.: 1
: 1.000

11.0592 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 8045 2-SMD 18.432MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms 1.206In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals SMD Ceramic Glass Seal Crystal 8.0 x 4.5 x 1.8mm, 12.288MHZ, 18pF, 30ppm @ 25C, 30ppm -40+85C Industrial Temp., 1In Stock
Min.: 1
Mult.: 1
: 1.000

12.288 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 8045 2-SMD 22.1184MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms 940In Stock
Min.: 1
Mult.: 1
: 1.000

22.1184 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 8045 2-SMD 40MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms 877In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals 10.0 MHZ 18PF 30PPM -40+85C 159In Stock
2.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 1.000

10 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals 12.0 MHZ 1.394In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

12 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals 16.0 MHZ 18PF SMD 820In Stock
1.000Expected 30/12/2026
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 8045 2-SMD 16.384MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms 384In Stock
Min.: 1
Mult.: 1
: 1.000

16.384 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 8045 2-SMD 20MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms 1.326In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 8045 2-SMD 24MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms 50In Stock
1.000Expected 16/12/2026
Min.: 1
Mult.: 1
: 1.000

24 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals 27.0 MHZ 18PF SMD 557In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals 8.0 MHZ 18PF SMD 112In Stock
19.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

8 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 8045 2-SMD 14.7456MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 60 Ohms 140In Stock
Min.: 1
Mult.: 1
: 1.000

14.7456 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 8045 2-SMD 29.4912MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms 391In Stock
Min.: 1
Mult.: 1
: 1.000

29.4912 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 8045 2-SMD 13MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 60 Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

13 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel
ABRACON Crystals Xtal 8045 2-SMD 14.31818MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 60 Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

14.31818 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel
ABRACON Crystals Xtal 8045 2-SMD 19.6608MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1.000

19.6608 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 8045 2-SMD 26MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1.000

26 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 8045 2-SMD 30MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

30 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel
ABRACON Crystals Xtal 8045 2-SMD 32MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

32 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel
ABRACON Crystals Xtal 8045 2-SMD 33MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

33 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel
ABRACON Crystals Xtal 8045 2-SMD 36MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

36 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel