ABRACON ABM81 Series Crystals

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ABRACON Crystals Xtal 3225 4-SMD 27.12MHz Tol 10ppm Stab 10ppm -20 C 70 C 10pF 50 Ohms 3.200In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27.12 MHz 10 pF 50 PPM 10 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM81 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 12MHz Tol 10ppm Stab 10ppm -20 C 70 C 10pF 120 Ohms 414In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 10 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM81 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 24MHz Tol 30ppm Stab 30ppm -20 C 70 C 18pF 50 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

24 MHz 18 pF 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 10 uW 3.2 mm 2.5 mm 0.8 mm ABM81 Reel
ABRACON Crystals Xtal 3225 4-SMD 25MHz Tol 30ppm Stab 30ppm -20 C 70 C 18pF 50 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

25 MHz 18 pF 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 10 uW 3.2 mm 2.5 mm 0.8 mm ABM81 Reel
ABRACON Crystals Xtal 3225 4-SMD 25MHz Tol 10ppm Stab 10ppm -20 C 70 C 10pF 50 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

25 MHz 10 pF 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 10 uW 3.2 mm 2.5 mm 0.8 mm ABM81 Reel
ABRACON Crystals Xtal 3225 4-SMD 32MHz Tol 10ppm Stab 10ppm -20 C 70 C 10pF 40 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

10 pF 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 10 uW 3.2 mm 2.5 mm 0.8 mm ABM81 Reel, Cut Tape, MouseReel