ECS CSM-7XDN Series Crystals

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 19.6608MHz 20pF 699In Stock
Min.: 1
Mult.: 1
: 1.000

19.6608 MHz 20 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 4.9152MHZ 20PF SMD,CSM-7X-DN, 100ppm, 30ppm,20pF,150 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) 996In Stock
Min.: 1
Mult.: 1
: 1.000

4.9152 MHz 20 pF 30 PPM 100 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 11.35 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals 25.00MHz 18pF 100 ppm -40 C +85C 5.342In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals 4MHz 20pF 7.634In Stock
Min.: 1
Mult.: 1
: 1.000

4 MHz 20 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 4.0960MHZ 20PF SMD,CSM-7X-DN, 100ppm, 30ppm,20pF,150 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) 1.131In Stock
Min.: 1
Mult.: 1
: 1.000

4.096 MHz 20 pF 30 PPM 100 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 11.35 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 20pF 4.264In Stock
4.000On Order
Min.: 1
Mult.: 1
: 1.000

12 MHz 20 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C SMD/SMT 50 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 20pF 3.368In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 20 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz 20pF 1.995In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 20 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 20pF 3.146In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 30 PPM 100 PPM 12.4 mm x 4.7 mm - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 20pF 1.169In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 20 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals 3.579545MHz 17pF 835In Stock
Min.: 1
Mult.: 1
: 1.000

3.579545 MHz 17 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 13.2 mm 13.2 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals 3.6864MHz 20pF 4.328In Stock
Min.: 1
Mult.: 1
: 1.000

3.6864 MHz 20 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals 6MHz 32pF 2.500In Stock
Min.: 1
Mult.: 1
: 1.000

6 MHz 32 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C SMD/SMT 70 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals 7.3728MHz 20pF 666In Stock
1.000Expected 03/11/2026
Min.: 1
Mult.: 1
: 1.000

7.3728 MHz 20 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C SMD/SMT 60 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF 840In Stock
1.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C SMD/SMT 60 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals 30.000 MHz 18 pF +/- 30/100 ppm -40 to +85C CSM-7X FUND RoHS 193In Stock
Min.: 1
Mult.: 1
: 1.000

HC-49/US SMD/SMT 11.35 mm 4.8 mm CSM-7XDN Reel, Cut Tape, MouseReel