ECS ECX-53BQ Series Crystals

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 20MHZ -55C to 125C 1.966In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHz 18pF 100ppm -40 to 125C 3.363In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 12pF -40C +125C 2.639In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 14.31818MHz 18pF 100ppm -40 to 125C 772In Stock
Min.: 1
Mult.: 1
Reel: 1.000

14.31818 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 12pF -40C +85C 997In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 0.8 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 28.63636MHz 25ppm -40C +85C 20pF 145In Stock
Min.: 1
Mult.: 1
Reel: 1.000

28.63636 MHz 20 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 19.66080Mz 18pF 100ppm -40 to 125C 153In Stock
Min.: 1
Mult.: 1
Reel: 1.000

19.6608 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 12pF -40C +125C 1.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.000 MHz +/-30ppm +/-50ppm 12pF 50 Ohm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, 5032 1.397In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 25ppm 12pF -40C +85C 11.750In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ECX-53BQ 8.000 MHz 8 pF 5032 4 pad AECQ +/-20/50 ppm -40 - +125C 100ohm Max ESR 3.357In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 8 pF 20 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ECX-53BQ 8.000 MHz 12 pF 5032 4 pad AECQ +/-20/50 ppm -40 - +125C 100ohm Max ESR 6.906In Stock
3.000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 12 pF 20 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 10MHz 25ppm 12pF -40C +125C 780In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 25ppm 12pF -40C +85C 962In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 25ppm 12pF -40C +85C 2.021In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 18.4320MHz 18pF 100ppm -40 to 125C 88In Stock
Min.: 1
Mult.: 1
Reel: 1.000

18.432 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHz 18pF 100ppm -40 to 125C 1.377In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 24.000MHz 18pF 100ppm -40 to 125C 844In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHz 18pF 100ppm -40 to 125C 688In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 26.000MHz 18pF 100ppm -40 to 125C 611In Stock
Min.: 1
Mult.: 1
Reel: 1.000

26 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 27.000MHz 18pF 100ppm -40 to 125C 44In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 8 pF Fund ECX-53B +/-30/100 ppm -55 - +125C 4 Pads RoHS 534In Stock
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 8 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 10.000MHz 18pF 100ppm -40 to 125C 1.360In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz 20 pF +/-30/50 ppm -40 - +125C AEC-Q200 ECX-53BQ 5X3.2 mm RoHS 1.409In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 20 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12.000MHz 18pF 100ppm -40 to 125C 713In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel