IQD Frequency Products Crystals

Results: 1.949
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
IQD Crystals 18.432MHz 20/50/12FD ESR=70Ohms 125C 652In Stock
Min.: 1
Mult.: 1
Reel: 3.000

18.432 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 20 MHz 20/50/12 FUND ESR=50Ohms 125C 1.356In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 24 MHz 10/30/9 FUND ESR=40Ohms 125C 794In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 9 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 30 MHz 20/50/12 FUND ESR=40Ohms 125C 940In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 32 MHz 10/50/8 FUND ESR=40Ohms 125C 2.986In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 40 MHz 20/40/12 FUND ESR=35Ohms 125C 734In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 12 pF 20 PPM 40 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 35 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 8MHz 18pF -40C 85C 5.183In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel
IQD Crystals 24.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 3.711In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel AEC-Q200
IQD Crystals 25MHz 8pF 20ppm -40C +85C 5.384In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 8 pF 10 PPM 20 PPM 3.4 mm x 2.7 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 8MHz 30ppm 12pF -40C + 85C 4.639In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz 12 pF 30 PPM 50 PPM 3.4 mm x 2.7 mm - 40 C + 85 C SMD/SMT 500 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm Reel, Cut Tape
IQD Crystals 8MHz 30ppm 12pF -40C + 85C 3.311In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz 12 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 500 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
IQD Crystals 32.768kHz Wtch Crysl 3.2 x 1.5mm 12.5pF 3.307In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm SMD/SMT 500 nW 3.2 mm 1.5 mm 0.9 mm IQXC-217 Reel, Cut Tape, MouseReel
IQD LFXTAL026392
IQD Crystals 16.0MHz 7.5 x 5.0 x 1.4mm 2.234In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 50 PPM - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.9 mm 4.3 mm 12SMX-B Reel, Cut Tape, MouseReel
IQD LFXTAL055951
IQD Crystals 16.0MHz 3.2 x 2.5 x 0.8mm 5.555In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape
IQD Crystals 26 MHz 10/50/10 FUND ESR=100Ohms 125C 800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

26 MHz 10 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Crystals 48 MHz 10/50/8 FUND ESR=50Ohms 125C 939In Stock
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Crystals 12.288MHz 20/50/12FD ESR=100Ohms 125C 998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12.288 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm CFPX-180 Reel, Cut Tape
IQD Crystals 16MHz 25/100/18 FUND ESR=70Ohms 125C 950In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 20 MHz 10/30/9 FUND ESR=50Ohms 125C 1.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 9 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 24MHz 25/100/18 FUND ESR=40Ohms 125C 990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 25MHz 25/100/18 FUND ESR=40Ohms 125C 1.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 26 MHz 20/50/12 FUND ESR=40Ohms 125C 1.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

26 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 27 MHz 20/50/12 FUND ESR=40Ohms 125C 990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 32 MHz 20/50/12 FUND ESR=40Ohms 125C 1.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 32.768kHz +/-20ppm12.5pF 50kOhms 4-SOJ 5.5mmPitch 5.575In Stock
5.000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

85SMX Reel, Cut Tape, MouseReel