+ 150 C Crystals

Results: 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals 3.2x2.5mm 8MHz 8pF +-50ppm 500Ohms AEC-Q200 SMT 2.090In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz 8 pF 50 PPM/C 150 PPM/C 1210 (3225 metric) - 40 C + 150 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 27000kHz 8pF AEC-Q20 0 3.313In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 25000kHz 8pF AEC-Q20 0 10.947In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 30000kHz 8pF AEC-Q20 0 1.130In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals 4.781In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 8 pF 50 PPM 150 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 220 Ohms 50 uW 8 mm 4.5 mm 1.8 mm NX Reel, Cut Tape, MouseReel
NDK Crystals CRYSTAL 8MHZ 8PF SMD 15.484In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 8 pF 50 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 300 Ohms 10 uW 5 mm 3.2 mm 1.3 mm NX Reel, Cut Tape, MouseReel


NDK Crystals 760In Stock
2.000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 8 pF 50 PPM 150 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 150 Ohms 50 uW 8 mm 4.5 mm 1.8 mm NX Reel, Cut Tape, MouseReel
NDK Crystals CRYSTAL 16MHZ 8PF SMD 274In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 8 pF 50 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 120 Ohms 10 uW 5 mm 3.2 mm 1.3 mm NX Reel, Cut Tape, MouseReel
NDK Crystals CRYSTAL 10MHz 8PF SMD 929In Stock
Min.: 1
Mult.: 1
Reel: 3.000

10 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 300 Ohms 10 uW 3.2 mm 2.5 mm 1 mm NX Reel, Cut Tape, MouseReel
NDK Crystals CRYSTAL 12MHz 8PF SMD 1.173In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel, Cut Tape, MouseReel
NDK Crystals CRYSTAL 20MHz 8PF SMD 263In Stock
3.000Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel, Cut Tape, MouseReel
TXC Corporation Crystals 16.9344MHz 30ppm 8pF -40C to 85C 871In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16.9344 MHz 8 pF 30 PPM 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 20.00MHz 30ppm 12pF -40 to 85C 856In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 12 pF 30 PPM 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 12.000MHz 30ppm 8pF -40C to 85C 168In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 8 pF 30 PPM 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 16.00MHz 30ppm 8pF -40C to 85C 1.982In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 8 pF 30 PPM 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 4-SMD 25MHz Tol 15ppm Stab 150ppm -40 C 150 C 8pF 50 Ohms 2.922In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 8 pF 15 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8pF +/-10/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 5.437In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz 8 pF 10 PPM 150 PPM - 40 C + 150 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2.0x1.6mm 20.0MHz Crystal Unit +/-40ppm Initial tolerance 2.489In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 8 pF 40 PPM 140 PPM 2 mm x 1.6 mm - 40 C + 150 C SMD/SMT 160 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGA_A Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 4-SMD 12MHz Tol 15ppm Stab 150ppm -40 C 150 C 8pF 120 Ohms 2.646In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 8 pF 15 PPM 150 PPM SMD-4 - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 16MHz Tol 15ppm Stab 150ppm -40 C 150 C 8pF 50 Ohms 2.134In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 8 pF 15 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 20MHz Tol 15ppm Stab 150ppm -40 C 150 C 8pF 50 Ohms 2.516In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 8 pF 15 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals 40 MHz Automotive & Industrial Grade Ceramic SMD Crystal 2.359In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 8 pF 15 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 2-SMD 8MHz Tol 10ppm Stab 150ppm -40 C 150 C 8pF 500 Ohms 5.416In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 8 pF 10 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 500 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 17.5MHz 8pF 2.0 x 1.6mm +/-150ppm 2.896In Stock
Min.: 1
Mult.: 1
Reel: 3.000

17.5 MHz 8 pF 50 PPM 150 PPM 2 mm x 1.6 mm - 40 C + 150 C SMD/SMT 200 Ohms 400 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 40MHz 8pF 2.0mmX1.6mm +/-50ppm 2.396In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 8 pF 50 PPM 200 PPM 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200