+ 150 C Crystals

Results: 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
TXC Corporation Crystals 8MHz 8pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

8 MHz 8 pF 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 120 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 9.84375MHz 30ppm 8pF -40C to 85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

9.84375 MHz 8 pF 30 PPM 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 120 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation AX-16.000MABQ-T
TXC Corporation Crystals 16.000MHz 10pF 30ppm -20C -70C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

16 MHz 10 pF 30 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation AX-8.000MAFK-T
TXC Corporation Crystals 8.000MHz 20pF 30ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

8 MHz 20 pF 30 PPM 100 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 120 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation AX-8.000MAHJ-T
TXC Corporation Crystals 8.000MHz 18pF 30ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

8 MHz 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 120 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200