- 30 C Crystals

Results: 667
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
KYOCERA AVX Crystals 3.2x2.5mm 38.4MHz 6pF 930In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 6 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 40MHz 7pF 957In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 7 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x .7 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 16MHz 7pF 1.170In Stock
27.000On Order
Min.: 1
Mult.: 1
: 3.000

16 MHz 7 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x .7 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 30MHz 6pF +/-40ppm 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

30 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 40MHz 12pF 2x1.6mm 4.784In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 38.4MHz 6pF +/-40ppm 2.945In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 6pF +/-40ppm 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

50 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 48MHz 6pF +/-40ppm 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 2.750In Stock
Min.: 1
Mult.: 1
: 3.000

30 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2.797In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 12000kHz 8p F 3.2x2.5mm 2.889In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm Reel, Cut Tape, MouseReel AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 5.958In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 18 pF 20 PPM 10 PPM - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.78 mm Reel, Cut Tape
Murata Electronics Crystals 2.0x1.6mm 16.0MHz Crystal Unit +/-40ppm (Total) Initial tolerance 7.915In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 40 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 200 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 2.698In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24MHz 12pF 2x1.6mm 4.293In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2.727In Stock
Min.: 1
Mult.: 1
: 3.000

27 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24.576MHz 8 pF 3.2x2.5mm 5.250In Stock
Min.: 1
Mult.: 1
: 3.000

24.576 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2.669In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2.923In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 16MHz 8pF 10ppm -30C +85C 5.318In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 25 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 10In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 12 pF 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 2.762In Stock
Min.: 1
Mult.: 1
: 3.000

24.576 MHz 6 pF 30 PPM 30 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 2.780In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 903In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 25 PPM 25 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 491In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape