- 40 C Cut Tape Crystals

Results: 5.921
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Vishay / Dale Crystals Xtal 3.2X1.5, 12.5pF, 32.768kHz 5.557In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12 pF 30 PPM 30 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 10 uW 3.2 mm 1.5 mm 0.7 mm XT13 Reel, Cut Tape, MouseReel
Vishay / Dale Crystals Xtal 1.6X1.2, 30/30, 20pF 40M 2.980In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 20 pF 30 PPM 30 PPM 1.65 mm x 1.25 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 1.65 mm 1.25 mm 0.4 mm XT11 Reel, Cut Tape, MouseReel
Vishay / Dale Crystals Xtal 3.2X2.5, 30/30, 18pF 25M 2.982In Stock
3.000Expected 23/10/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 18 pF 30 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm XT23 Reel, Cut Tape, MouseReel
Wurth Elektronik Crystals WE-XTAL 14.74560MHz 30ppm 5.0 x 3.2mm 28.419In Stock
Min.: 1
Mult.: 1
: 1.000

14.7456 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 5 mm 3.2 mm 1 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Crystals WE-XTAL 32.7680kHz 20ppm 8.7 x 3.7mm 62.907In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM 8.7 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8.7 mm 3.8 mm 2.5 mm WE-XTAL Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 10pF 39MHz 2x1.6mm 8ppm 5.890In Stock
Min.: 1
Mult.: 1
: 3.000

39 MHz 10 pF - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+85C 90.864In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
ABRACON Crystals 32 MHZ 12PF 22.690In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 8p F 3.2x2.5mm 36.161In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
Seiko Instruments Crystals Crystals 32.768kHz 9pF +/-20PPM 2.975In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 9 pF 10 PPM 2.05 mm x 1.2 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 2.05 mm 1.2 mm 0.6 mm SC-20S Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -40/+85C 17.230In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C 4.531In Stock
12.000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Wurth Elektronik Crystals WE-XTAL 16.0MHz 30ppm 2.0 x 1.6 mm 5.950In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

16 MHz 10 pF 10 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 105 C SMD/SMT 200 Ohms 100 uW 2 mm 1.6 mm 0.5 mm WE-XTAL Reel, Cut Tape
IQD Crystals 20 MHz 15/50/10FUND ESR=100Ohms 125C 2.774In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 10 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Crystals 32 MHz 10/50/10 FUND ESR=80Ohms 125C 2.783In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 10 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Crystals 25 MHz 20/50/8 FUND ESR=40Ohms 125C 2.514In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape, MouseReel
IQD Crystals 25 MHz 20/50/12 FUND ESR=40Ohms 125C 2.882In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 32 MHz 10/50/8 FUND ESR=40Ohms 125C 2.726In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 24 MHz 20/50/10 FUND ESR=100Ohms 125C 2.608In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 20 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Crystals 25 MHz 10/50/8 FUND ESR=100Ohms 125C 2.959In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Crystals 27.12 MHz 10/50 FUND ESR=100Ohms 125C 2.823In Stock
Min.: 1
Mult.: 1
: 3.000

27.12 MHz 10 pF 10 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape, MouseReel
IQD Crystals 16 MHz 20/50/8 FUND ESR=70Ohms 125C 2.647In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
Wurth Elektronik Crystals WE-XTAL 25.0MHz 50ppm 3.2 x 2.5mm 4.663In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 16 pF 50 PPM 50 PPM 3.4 mm x 2.7 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape, MouseReel
Wurth Elektronik Crystals WE-XTAL 24.0MHz 15ppm 3.2 x 2.5mm 4.516In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 9 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Diodes Incorporated Crystals 16.000MHz 12pF 20ppm -40 to +85 33.148In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3.000

16 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel