AEC-Q200 Crystals

Results: 1.791
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 3225 4-SMD 20MHz Tol 50ppm Stab 100ppm -40 C 125 C 8pF 50 Ohms 710In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 1.088In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 24.000 MHZ 963In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 25MHz Tol 50ppm Stab 100ppm -40 C 125 C 8pF 50 Ohms 1.048In Stock
2.000Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 25MHz Tol 30ppm Stab 100ppm -40 C 125 C 18pF 40 Ohms 136In Stock
1.000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 30MHz Tol 20ppm Stab 50ppm -40 C 85 C 12pF 40 Ohms 1.200In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 32MHz Tol 20ppm Stab 50ppm -40 C 85 C 12pF 40 Ohms 407In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 4-SMD 32MHz Tol 20ppm Stab 50ppm -40 C 125 C 8pF 40 Ohms 21In Stock
2.000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 40MHz Tol 30ppm Stab 100ppm -40 C 125 C 18pF 35 Ohms 302In Stock
1.000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 35 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 2520 4-SMD 20MHz Tol 30ppm Stab 50ppm -40 C 125 C 10pF 60 Ohms 2.609In Stock
3.000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ABM10AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 2520 4-SMD 25MHz Tol 30ppm Stab 50ppm -40 C 125 C 10pF 60 Ohms 4.712In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ABM10AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 2520 4-SMD 26MHz Tol 30ppm Stab 50ppm -40 C 125 C 10pF 60 Ohms 1.701In Stock
Min.: 1
Mult.: 1
Reel: 3.000

26 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ABM10AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 2520 4-SMD 27MHz Tol 30ppm Stab 50ppm -40 C 125 C 10pF 60 Ohms 1.639In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ABM10AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 2520 4-SMD 30MHz Tol 30ppm Stab 50ppm -40 C 125 C 10pF 50 Ohms 1.290In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ABM10AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 2520 4-SMD 38.4MHz Tol 10ppm Stab 50ppm -40 C 85 C 10pF 40 Ohms 513In Stock
Min.: 1
Mult.: 1
Reel: 1.000

38.4 MHz 10 pF 10 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ABM10AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 2520 4-SMD 40MHz Tol 20ppm Stab 50ppm -40 C 125 C 10pF 40 Ohms 1.637In Stock
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 10 pF 20 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ABM10AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 2520 4-SMD 40MHz Tol 10ppm Stab 50ppm -40 C 105 C 7pF 40 Ohms 1.180In Stock
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 7 pF 10 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 105 C SMD/SMT 40 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ABM10AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 2016 4-SMD 24.576MHz Tol 30ppm Stab 50ppm -40 C 125 C 10pF 80 Ohms 50In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24.576 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.55 mm ABM11AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 5032 4-SMD 12MHz Tol 10ppm Stab 50ppm -40 C 125 C 18pF 70 Ohms 85In Stock
930Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 18 pF 10 PPM 50 PPM 3.2 mm x 5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 5032 4-SMD 24MHz Tol 10ppm Stab 50ppm -40 C 125 C 12pF 30 Ohms 637In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 12 pF 10 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 10 uW 5 mm 3.2 mm 0.9 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 8.0 MHZ 993In Stock
2.700Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 18 pF 10 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 5 mm 3.2 mm 0.7 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 25.0 MHZ 1.373In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 10 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 10 uW 5 mm 3.2 mm 0.9 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 16.0 MHZ 8PF SMD 136In Stock
1.000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 20MHz Tol 10ppm Stab 50ppm -40 C 125 C 12pF 50 Ohms 598In Stock
1.000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 12 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 20MHz Tol 20ppm Stab 50ppm -40 C 125 C 18pF 50 Ohms 332In Stock
1.000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 18 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200