ECX-1637 Series Crystals

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 19.2MHz 10ppm 7pF -40C +85C 910In Stock
Min.: 1
Mult.: 1
Reel: 1.000

19.2 MHz 7 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10ppm 10pF -40C +85C 777In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10ppm 8pF -40C +85C 760In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 10pF -40C +85C 1.985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 20ppm 6pF -40C +85C 1.458In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 6 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 8,TOL +/-10 ppm,STAB +/-10 ppm,-20 - +70C,ESR 80ohm 3.095In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10ppm 10pF -40C +85C 1.367In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20ppm 10pF -40C +85C 1.018In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20ppm 6pF -40C +85C 277In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 6 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 15ppm 8pF -40C +85C 713In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 20ppm 10pF -40C +85C 530In Stock
Min.: 1
Mult.: 1
Reel: 1.000

26 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10pF -20C +70C 795In Stock
Min.: 1
Mult.: 1
Reel: 1.000

26 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 25ppm 18pF -20C +70C 980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

26 MHz 18 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 20ppm 6pF -40C +85C 456In Stock
Min.: 1
Mult.: 1
Reel: 1.000

26 MHz 6 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm 8pF -40C +85C 1.607In Stock
Min.: 1
Mult.: 1
Reel: 1.000

26 MHz 8 pF 10 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 20ppm 10pF -40C +85C 988In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 27.0000MHZ 8PF SMD,ECX-1637,+/-10ppm,+/-10ppm,8pF,60 Ohm,Fundamental,-20C - 70C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.020" (0.50mm) 10In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 25ppm 10pF -40C +85C 1.273In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27.12 MHz 10 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 20ppm 6pF -40C +85C 1.094In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27.12 MHz 6 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 10ppm 8pF -20C +70C 256In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27.12 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 28.63636MHz 20ppm -40C +85C 10pF 259In Stock
Min.: 1
Mult.: 1
Reel: 1.000

28.63636 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 10ppm 10pF -20C +70C 2.742In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 30.0000MHZ 8PF SMD,ECX-1637,+/-10ppm,+/-10ppm,8pF,60 Ohm,Fundamental,-20C - 70C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.022" (0.55mm) 907In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 10pF -40C +85C 2.007In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz,CL 10,TOL +/-10 ppm,STAB +/-10 ppm,-20 - +70C,ESR ohm60 4.828In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel