FW Series Crystals

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Diodes Incorporated Crystals 25.000MHz 6pF 40ppm -30 to +85 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

25 MHz 6 pF 30 PPM 40 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel
Diodes Incorporated Crystals 26.000MHz 9pF 10ppm -20 to +85 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

26 MHz 8 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel
Diodes Incorporated Crystals 30.000MHz 10pF 30ppm -20 to +70 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

30 MHz 10 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 45 Ohms 200 uW 2 mm 1.6 mm 0.45 mm FW Reel
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
30 MHz 20 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel
Diodes Incorporated Crystals 32.000MHz 10pF 30ppm -40 to +85 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

32 MHz 10 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel
Diodes Incorporated Crystals 37.400MHz 11pF 15ppm -20 to +70 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

37.4 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel
Diodes Incorporated Crystals 37.400MHz 8pF 10ppm -30 to +85 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

37.4 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 30 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel
Diodes Incorporated Crystals Crystal Ceramic SEAM2016 T&R 3K Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

38.4 MHz 9 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
16 MHz 20 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 10 C + 60 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
19.2 MHz 18 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
26 MHz 20 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 90 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000
60 MHz 20 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101