AEC-Q200 Crystals

Results: 1.791
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 27MHz 12pF 20ppm -40C +125C AEC-Q200 1.205In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 27MHz 8pF 50ppm -40C+125C 508In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 27.12MHz 10pF AEC-Q200 -40C +125C 1.345In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27.12 MHz 10 pF 30 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 30.000MHz 12pF AEC-Q200 -40C +85C 141In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 30MHz 8pF 50ppm -40C+125C 1.533In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.000MHz 12pF AEC-Q200 -40C +85C 190In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 32MHz 6pF 20ppm -40C +85C 357In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 6 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz 8pF 50ppm -40C+125C 1.257In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 32.0000MHZ 10PF SMD, ESR 50, +/-10ppm, +/-10ppm, -30C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 uw Max +/- 1 ppm 1st Year Max 2.207In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 38.4MHz 10ppm 8pF -30C +85C 2.669In Stock
Min.: 1
Mult.: 1
Reel: 3.000

38.4 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40MHz 12pF 20ppm -40C +125C AEC-Q200 532In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40.000 MHz +/-15ppm +/-50ppm 8pF 70 Ohm Fundamental Ruggedized -40C - 125C AEC-Q200 Surface Mount 4-SMD, 2016 267In Stock
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 70 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40MHz 8pF 50ppm -40C+125C 1.083In Stock
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 48MHz 8pF 50ppm -40C+125C 709In Stock
Min.: 1
Mult.: 1
Reel: 1.000

48 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 50MHz 8pF 50ppm -40C +125C 1.847In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals Crystal 8 MHz, 12 pF, +/-30/30 ppm, -40 - +85C AEC-Q200 Qualified 3225 Pkg 885In Stock
5.000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 500 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz 6pF ECX-1637BQ +/-10/20 ppm -40 - +105C +/-1 ppm Aging AEC-Q200 2016 RoHS 3.500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz to 50 MHz 10 PPM - 20 C + 70 C SMD/SMT 2.5 mm 1.6 mm 0.8 mm ECX-1637BQ Reel, Cut Tape AEC-Q200
ECS Crystals 16MHz, CL 8, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 80ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 488In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000 MHz 8 pF +/-30/50 ppm -40 - +125C AEC-Q200 ECX-1637Q 2.0 X 1.6 mm RoHS 893In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 8 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz, CL 8, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 40ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 2.111In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 40MHz, CL 8, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 40ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 765In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 12.000 MHz, CL 12 pF TOL +/-25 ppm, STAB +/-100 ppm, -40 - +125C AEC-Q200, ECX-33Q 3.2X2.5 mm ESR 100ohm RoHS 838In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.000 MHz, CL 18 pF TOL +/-25 ppm, STAB +/-100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 80ohm RoHS 669In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.000 MHz, CL 18 pF TOL +/-25 ppm, STAB +/-100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40ohm RoHS 453In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000 MHz, CL12 pF TOL +/-25 ppm, STAB +/-100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40ohm RoHS 1.338In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200