AEC-Q200 Crystals

Results: 1.791
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 25.000 MHz, CL18 pF TOL +/-25 ppm, STAB +/-100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40ohm RoHS 1.069In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 24.0000MHZ 8PF SMD, ESR 50, +/-10ppm, +/-10ppm, -30C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 uw Max +/- 1 ppm 1st Year Max 460In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 32.0000MHZ 8PF SMD, ESR 50, +/-10ppm, +/-10ppm, -30C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 uw Max +/- 1 ppm 1st Year Max 1.308In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -40C/+125C 12pF 30ppm AEC-Q200 1.839In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -40C/+125C 12pF 30ppm AEC-Q200 2.474In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 1.6 mm 1.2 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -55C/+125C 12pF 30ppm AEC-Q200 1.309In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 10 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -40C/+125C 12pF 30ppm AEC-Q200 1.342In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 1.6 mm 1.2 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -40C/+125C 12pF 30ppm AEC-Q200 2.532In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 1.6 mm 1.2 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -55C/+125C 12pF 30ppm AEC-Q200 714In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 10 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 70 Ohms 10 uW 1.6 mm 1.2 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 26000kHz 8pF 2x1.6mm 48In Stock
Min.: 1
Mult.: 1
Reel: 3.000

26 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 9843kHz 8pF 3.2x2.5mm 695In Stock
Min.: 1
Mult.: 1
Reel: 3.000

9.843 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 20MHz 8pF 3.2 x 2.5mm +/-150ppm 1.241In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768kHz 6pF 10ppm -40C +125C AEC-Q200 1.736In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 6 pF 10 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768kHz 6pF 20ppm -40C +85C AEC-Q200 245In Stock
3.000Expected 21/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768kHz 6pF 20ppm -40C +125C AEC-Q200 2.615In Stock
6.000Expected 11/08/2026
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768kHz 7pF 20ppm -40C +85C AEC-Q200 2.437In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768kHz 7pF 20ppm -40C +125C AEC-Q200 2.228In Stock
6.000Expected 07/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.786kHz 9pF 20ppm -40C +125C 333In Stock
9.000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 9 pF 20 PPM 2 mm x 1.2 mm - 40 C + 125 C SMD/SMT 90 kOhms 0.5 uW 2 mm 1.2 mm 0.55 mm ECX-12Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 10MHz 25ppm 12pF -40C +125C 1.280In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz 8pF AEC ESR 60 -40C +150C 843In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 60 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 25ppm 12pF -40C +85C 962In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 18.08MHz 10pF -40C +125C 153In Stock
Min.: 1
Mult.: 1
Reel: 1.000

18.08 MHz 10 pF 15 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm ECX-53BQZ Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 20MHz 10pF 30ppm -40C +125C AEC-Q200 2.616In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20MHz 8pF AEC ESR 40 -40C +150C 424In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 10pF 50ppm -40C+125C 368In Stock
1.000Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 10 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200