AEC-Q200 Crystals

Results: 1.791
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 24MHz 10pF 50ppm -40C+125C 368In Stock
1.000Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 10 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 25ppm 12pF -40C +85C 2.122In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 12pF AEC ESR 30 -40C +125C 753In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 12 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz 12pF AEC ESR 100 -40C +125C 282In Stock
10.000Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 12 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals Crystal 8 MHz, 12 pF, +/-30/30 ppm, -40 - +85C AEC-Q200 Qualified 3225 Pkg 885In Stock
5.000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 500 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz 8pF AEC ESR 100 -40C +150C 940In Stock
1.000Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ECX-53Q 8.000 MHz 18 pF 5032 2 pad AECQ +/-30/150 ppm -40 - +150C 100ohm Max ESR 1.244In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 18 pF 30 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 10.000 MHz 20 pF +/-30/50 ppm -40 - +125C AEC-Q200 ECX-53BQ 5X3.2 mm RoHS 1.469In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 20 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 32.768K 6pF 20ppm AEC-Q200-40C +85C 5.199In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 6 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.75 mm AH Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 48.000MHz 30ppm 12pF -40C to 85C 3.257In Stock
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals AEC-Q200 qualified, Ultra Miniature Automotive & Industrial Grade Crystal, SMD Ceramic, 12.000MHZ, 10pf, 20ppm@25C, 50ppm -40+85C, 2.5 x 2.0 x 0.60mm 2.885In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 10 pF 20 PPM 50 PPM - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 13MHz 12pF 20ppm -40C +125C AEC-Q200 1.420In Stock
Min.: 1
Mult.: 1
Reel: 3.000

13 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 13.5600MHz 12pF AEC-Q200 -40C +85C 461In Stock
Min.: 1
Mult.: 1
Reel: 3.000

13.56 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 22.1184MHz 12pF AEC-Q200 -40C +85C 707In Stock
Min.: 1
Mult.: 1
Reel: 3.000

22.1184 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 10ppm 8pF -30C +85C 50In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.576MHz 10pF 30ppm -40C +125C AEC-Q200 1.410In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24.576 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.576MHz 12pF AEC-Q200 -40C +85C 972In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24.576 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz 10ppm 8pF -30C +85C 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

26 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 27.000MHz 12pF AEC-Q200 -40C +85C 713In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 12MHz, CL 8, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 100ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 1.133In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
CTS Electronic Components Crystals -55C/+125C 10pF 30ppm AEC-Q200 75In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 10 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -40C/+125C 12pF 30ppm AEC-Q200 20In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 1.6 mm 1.2 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 12.000MHz 30ppm 12pF -40C to 85C 572In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 12 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 1.2 mm AA Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 8.192MHz 30ppm 12pF -40 to 85C 1.276In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8.192 MHz 8 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 5 mm 3.2 mm 1.2 mm AA Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 24.000MHz 30ppm 12pF -40C to 85C 652In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200