AEC-Q200 Crystals

Results: 1.791
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals 16MHz 8pF AEC-Q200 2.05x1.65x.45mm
2.996Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 24MHz 8pF 2.0 x 1.6mm +/-50ppm
2.975Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25000kHz 18 pF 3.2x2.5mm DISC-BY-MFG-8/22
2.980Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 18 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals
2.942Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

27 MHz 6 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape AEC-Q200
Murata Electronics Crystals 2x1.6mm 48MHz Crystal Unit +/-65ppm(Total) Initial tolerance
3.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 6 pF 65 PPM 0806 (2016 metric) - 40 C + 105 C SMD/SMT 60 Ohms 150 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape AEC-Q200
Murata Electronics Crystals 2x1.6mm 24MHz Crystal Unit +/-15ppm Initial tolerance AEC-Q200
3.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 6 pF 15 PPM 35 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 120 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals AEC-Q200 CRYSTAL 18.432MHZ 8PF SMD
984On Order
Min.: 1
Mult.: 1
Reel: 1.000

18.432 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8GAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON IXA18-FBFF8-8.000MHz
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 5.0x3.2, 2 PAD, 30/50, 8pF, 8.000MHz, -40+125C
1.000Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 8 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm IXA18 Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals 24MHZ 6PF SMD
12.483On Order
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 6 pF 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals
4.908Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 10 pF 10 PPM 17 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm NX Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 30MHz 12pF 20ppm -40C +125C AEC-Q200
3.000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

30 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz 10pF 30ppm -40C +125C AEC-Q200
5.683Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ECX-53BQ 8.000 MHz 12 pF 5032 4 pad AECQ +/-20/50 ppm -40 - +125C 100ohm Max ESR
9.406On Order
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 12 pF 20 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.000 MHz 8 pF +/-25/100 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1.000In Stock
5.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 8 pF 25 PPM 100 PPM - 40 C + 125 C SMD/SMT 500 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 28.63636MHz 12pF -40C +125C AEC-Q200
2.651Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

28.63636 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40MHz 10ppm 8pF -30C +85C
2.904Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic SEAM2520 T&R 3K 3.000Factory Stock Available
Min.: 3.000
Mult.: 3.000
Reel: 3.000
25 MHz 10 pF 15 PPM 15 PPM - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm Reel AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic SEAM2016 T&R 3K 30.000Factory Stock Available
Min.: 3.000
Mult.: 3.000
Reel: 3.000

25 MHz 20 pF 30 PPM 50 PPM - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm Reel AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic SEAM5032 T&R 1K 2.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 12 pF 20 PPM 20 PPM - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic SEAM5032 T&R 1K 8.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 1.000

27 MHz 12 pF 50 PPM 50 PPM - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape AEC-Q200
CTS Electronic Components Crystals -40C/+125C 18pF 30ppm AEC-Q200
997Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

SA532 Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals CRYSTAL 25MHZ 8PF SMD
4.791Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 75 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals CRYSTAL 26MHZ 8PF SMD
2.970Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

26 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 75 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals CRYSTAL 26MHZ 8PF SMD
2.999Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

26 MHz 8 pF 20 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals CRYSTAL 48MHZ 8PF SMD
3.000Expected 11/11/2026
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 8 pF 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm NX Reel, Cut Tape, MouseReel AEC-Q200