AEC-Q200 Crystals

Results: 1.791
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals AEC-Q200 48MHz 8.79p F 2x1.6mm 600In Stock
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 8 pF 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 27000kHz 8pF AEC-Q20 0 1.063In Stock
2.250Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

27 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
Diodes Incorporated Crystals 40.000MHz 7pF 10ppm -30 to +85 301In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 7.2 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q200
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-100 PPM AEC-Q200 976In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 7 pF 100 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 30000kHz 8pF AEC-Q20 0 1.130In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 16 pF 3.2x2.5mm 1.684In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 16 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-100 PPM AEC-Q200 774In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 9 pF 100 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 12000kHz 18 pF 3.2x2.5mm 1.387In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 18 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 4.525In Stock
Min.: 1
Mult.: 1

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A AEC-Q200
Murata Electronics Crystals 2.0x1.6mm 40.0MHz Crystal Unit +/-50ppm Initial tolerance 2.996In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 6 pF 50 PPM 65 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 60 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 20MHz 12pF 2x1.6mm 3.775In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 40000kHz 8p F 3.2x2.5mm 2.665In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 27000kHz 8p F 3.2x2.5mm 2.958In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24.576MHz 8 pF 2x1.6mm 4.001In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24.576 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25MHz 8pF 2 x1.6mm 2.868In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 9p F 3.2x2.5mm 3.061In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20MHz 12pF 20ppm -40C +125C AEC-Q200 50.942In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24MHz 8pF 2 x1.6mm 3.970In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24MHz 12pF 3.2x2.5mm 2.531In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 12 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 2.0x1.6mm 40.0MHz Crystal Unit +/-10ppm Initial tolerance 5.733In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 12 pF 10 PPM 20 PPM 0806 (2016 metric) - 30 C + 105 C SMD/SMT 50 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel AEC-Q200
ABRACON ABM8GAIG-25.000MHZ-8-7Z-T3
ABRACON Crystals Xtal 3225 4-SMD 25MHz Tol 15ppm Stab 50ppm -40 C 125 C 10pF 60 Ohms 1.218In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 8 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8GAIG Reel, Cut Tape AEC-Q200
ECS Crystals 24.000 MHz 18 pF +/-30/100 ppm -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm RoHS 4.553In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 18 pF 30 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 10pF 30ppm -40C +125C AEC-Q200 5.865In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 10MHz, 8 Pf, 3225, TOL +/-20, STAB +/-50 ppm, -40 +125 C, 100O, AEC-Q200 3.393In Stock
Min.: 1
Mult.: 1
Reel: 3.000

10 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12.288MHz 12pF 20ppm -40C +125C AEC-Q200 3.434In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12.288 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200