3.5 mm Crystals

Results: 361
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ABRACON Crystals Xtal 6035 4-SMD 12MHz Tol 20ppm Stab 20ppm -40C - 85C 18pF 50 Ohms 241In Stock
1.000Expected 05/06/2026
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 20 PPM 20 PPM - 10 C + 60 C SMD/SMT 50 Ohms 500 uW 6 mm 3.5 mm 1.2 mm ABMM2 Reel, Cut Tape, MouseReel
ABRACON Crystals 10.0 MHZ 18PF 106In Stock
1.000Expected 29/06/2026
Min.: 1
Mult.: 1
: 1.000

10 MHz 18 pF 20 PPM 20 PPM - 10 C + 60 C SMD/SMT 50 Ohms 500 uW 6 mm 3.5 mm 1.2 mm ABMM2 Reel, Cut Tape
ABRACON Crystals Xtal 6035 4-SMD 8MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 72 Ohms 793In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 30 PPM 20 PPM - 10 C + 60 C SMD/SMT 72 Ohms 500 uW 6 mm 3.5 mm 1.2 mm ABMM2 Reel, Cut Tape
ECS Crystals 14.74 MHZ 18PF ECS-23G +/-20/30ppm -40C - 85C 60 Ohm Fund. 6 x 3.5, 2 Pad RoHS 988In Stock
Min.: 1
Mult.: 1
: 1.000

14.74 MHz 18 pF 20 PPM 30 PPM ECS-23G - 40 C + 85 C SMD/SMT 60 mOhms 100 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 27.000 MHZ 18PF ECS-23G +/-20/30ppm -40C - 85C 60 Ohm Fund. 6 x 3.5, 2 Pad RoHS 948In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 18 pF 20 PPM 30 PPM ECS-23G - 40 C + 85 C SMD/SMT 50 mOhms 100 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF -40C +85C 13.286In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 18pF 50ppm -40C +85C 4.717In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 13.56MHz 18pF 50ppm -40C +85C 3.189In Stock
Min.: 1
Mult.: 1
: 1.000

13.56 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF 50ppm -40C +85C 2.292In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 50ppm -40C +85C 3.023In Stock
6.000Expected 04/08/2026
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 20pF ECX-64A 2.320In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 20pF 22 3.647In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 8MHz 18pF 30ppm -40C +85C 6.798In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 6 mm 3.5 mm 1.2 mm 406 Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 18pF -40C +85C 525In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 18pF ESR 50 20ppm -20C +70C 234In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 500 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 18pF ESR 50 20ppm -40C +85C 1.323In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 500 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 18pF -40C +85C 765In Stock
2.000Expected 10/08/2026
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 18pF ESR 50 20ppm -20C +70C 1.033In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 12.0000MHZ 20PF SMD,ECX-64B,50ppm,30ppm,20pF,80 Ohm,Fundamental,-10C - 70C,4-SMD, No Lead (DFN, LCC),0.236" L x 0.138" W (6.00mm x 3.50mm),0.043" (1.10mm) 963In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 14.31818MHz 18pF 30ppm -40C +85C 975In Stock
Min.: 1
Mult.: 1
: 1.000

14.3 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 20pF 30ppm -10C +70C 960In Stock
Min.: 1
Mult.: 1
: 1.000

14.7456 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 18pF 20ppm -20C +70C 611In Stock
Min.: 1
Mult.: 1
: 1.000

14.7456 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF -40C +85C 449In Stock
1.000Expected 28/07/2026
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF ESR 50 20ppm -20C +70C 967In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16.0000MHZ 20PF SMD,ECX-64B,50ppm,30ppm,20pF,60 Ohm,Fundamental,-10C - 70C,4-SMD, No Lead (DFN, LCC),0.236" L x 0.138" W (6.00mm x 3.50mm),0.043" (1.10mm) 1.026In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel