AEC-Q200 Crystals

Results: 1.791
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 26MHz 8pF 10ppm -20C +70C 216In Stock
Min.: 1
Mult.: 1
Reel: 1.000

26 MHz 8 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -40C/+125C 18pF 30ppm AEC-Q200 862In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SA532 Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals 637In Stock
Min.: 1
Mult.: 1
Reel: 3.000

26 MHz 10 pF 10 PPM 11 PPM 3.2 mm x 2.5 mm - 20 C + 75 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm NX Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 32MHz 10pF 30ppm -40C +125C AEC-Q200 286In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -40C/+125C 18pF 30ppm AEC-Q200 821In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SA532 Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -40C/+125C 18pF 30ppm AEC-Q200 823In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 18 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.85 mm SA534 Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.000MHz 12pF AEC-Q200 -40C +85C 3.128In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 16MHz 10pF 30ppm -40C +125C AEC-Q200 2.213In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 10 pF 30 PPM 100 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 16.000MHZ 18PF SMD Tape & Reel (TR) ECX-33QZ ECX-33QZ +/-25ppm +/-100ppm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 1.498In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz 9pF 10ppm -20C +70C 1.704In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 9 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ABRACON ABM8W-38.4000MHZ-8-D2Y-T3
ABRACON Crystals Xtal 3225 4-SMD 38.4MHz Tol 20ppm Stab 30ppm -40 C 85 C 8pF 40 Ohms 2.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

38.4 MHz 8 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape AEC-Q200
ECS Crystals 16MHz 25ppm 12pF -40C +85C 2.144In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 12 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 10pF 30ppm -40C +125C AEC-Q200 3.478In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.384MHz 12pF AEC-Q200 -40C +85C 2.399In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16.384 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20MHz, CL 8, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 60ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 5.807In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 20MHz 25ppm 8pF -40C +125C 2.374In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 8 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000MHz 12pF AEC-Q200 -40C +85C 3.236In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz 10ppm 8pF -30C +85C 2.338In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -40C/+125C 10pF 30ppm AEC-Q200 6.329In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 10 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.40 mm SA254 Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz 25ppm 7pF -30C +85C 2.490In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 7 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20.000MHz 12pF AEC-Q200 -40C +85C 2.510In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40.000MHz 12pF AEC-Q200 -40C +85C 3.077In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
CTS Electronic Components Crystals -40C/+125C 12pF 30ppm AEC-Q200 2.903In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 1.6 mm 1.2 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 28.63636MHz 20pF ESR 30 -40C +85C AEC 495In Stock
Min.: 1
Mult.: 1
Reel: 1.000

28.63636 MHz 20 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals 1.020In Stock
2.000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

26 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm NX Reel, Cut Tape, MouseReel AEC-Q200