AEC-Q200 Crystals

Results: 1.791
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 27MHz 10pF 30ppm -40C +125C AEC-Q200 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 28.63636MHz 20pF ESR 30 -40C +85C AEC 495In Stock
Min.: 1
Mult.: 1
Reel: 1.000

28.63636 MHz 20 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals CRYSTAL 50MHZ 8PF SMD 355In Stock
9.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

50 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals CRYSTAL 32.768KHZ 12.5PF SMD 2.422In Stock
12.000Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.8 mm NX3215SA Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz 25ppm 12pF -40C +85C 997In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 0.8 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 13.56MHz 10pF -40C +125C 900In Stock
Min.: 1
Mult.: 1
Reel: 1.000

13.5168 MHz 10 pF 15 PPM 50 PPM 5 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm ECX-53BQZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 28.63636MHz 25ppm -40C +85C 20pF 245In Stock
Min.: 1
Mult.: 1
Reel: 1.000

28.63636 MHz 20 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -40C/+125C 12pF 30ppm AEC-Q200 440In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SA532 Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals 1.020In Stock
2.000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

26 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals 3.021In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 7.2 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm NX Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz 25ppm 12pF -40C +125C 1.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 19.6875MHz 10pF -40C +125C 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

19.6875 MHz 10 pF 15 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm ECX-53BQZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 12pF AEC ESR 50 -40C +125C 2.488In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 12 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -40C/+125C 12pF 30ppm AEC-Q200 3.080In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 1.6 mm 1.2 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz 25ppm 10pF -40C +125C 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 10 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 24.576MHz 10pF 30ppm -40C +125C AEC-Q200 2.334In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24.576 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 30MHz 10pF 30ppm -40C +125C AEC-Q200 2.320In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz, CL 12, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 40ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 2.801In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
TXC Corporation Crystals 27.000MHz 30ppm 12pF -40C to 85C 957In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 32.768K 12.5pF 20ppm AEC-Q200-40C +125C 2.417In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.75 mm AH Reel, Cut Tape AEC-Q200
TXC Corporation Crystals 13.560MHz 30ppm 12pF -40 to 85C 856In Stock
Min.: 1
Mult.: 1
Reel: 1.000

13.56 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 1.2 mm AA Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 11.0592MHz 30ppm 12pF -40 to 125C 287In Stock
Min.: 1
Mult.: 1
Reel: 1.000

11.0592 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 24.000MHz 30ppm 12pF -40C to 85C 237In Stock
3.000Expected 18/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 20.000MHz 30ppm 12pF -40C to 85C 1.866In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 11.2896MHz 30ppm 10pF -40 to 85C 552In Stock
Min.: 1
Mult.: 1
Reel: 3.000

11.2896 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 180 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200