1047 Crystals

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 38.400 MHz 10 pF ECX-1247B2 +/-20/20ppm -30 - +85C +/-2 ppm Aging 1612 4-SMD RoHS 837In Stock
Min.: 1
Mult.: 1
Reel: 3.000

38.4 MHz 10 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 30 C + 85 C SMD/SMT 80 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247B2 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10pF 50ppm -40C+125C 6.369In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 10 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.0MHz 10ppm 10pF -20C +70C 1.508In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 10 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10pF 50ppm -40C+125C 368In Stock
1.000Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 10 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals Crystal,27.12MHz,+/-20ppm,+/-20ppm,10pF,100 Ohms,Fundamental,-40C - 85C,Surface Mount,4-SMD, No Lead,0.063" L x 0.047" W (1.60mm x 1.20mm),0.014" (0.35mm) 1.765In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27.12 MHz 10 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247B Reel, Cut Tape
ECS Crystals 38.4MHz 10ppm 10pF -20C +70C 1.832In Stock
Min.: 1
Mult.: 1
Reel: 1.000

38.4 MHz 10 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247 Reel, Cut Tape
ECS Crystals 27.12MHz 10pF AEC-Q200 -40C +125C 1.345In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27.12 MHz 10 pF 30 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
Epson Timing Crystals XTAL MHZ +/-10PPM+/-10PPM-30 85C 13.5PF 2K TR Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

40 MHz 7 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape