5014 Crystals

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
Epson Timing Crystals 12MHz 10ppm 10pF -20C +70C 3.015In Stock
1.000Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.7 mm FA-238V Reel, Cut Tape, MouseReel
Epson Timing Crystals SMD XTL MHZ +/-30PPM +/-30PPM-20 70C 12.0PF 1K TR 531In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.7 mm FA-238 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 14pF 100ppm 40-85 DEG TMP Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000
No
25 MHz 14 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C SMD/SMT 13.2 mm 4.8 mm 4.3 mm CSM-7 Reel, Cut Tape, MouseReel
TXC Corporation QTM750-14.7456MBE-T
TXC Corporation Crystals 7.0x5.0 CMOS Quartz Oscillator / Ceramic, 3.3V, +/-50ppm (-40 to 85C) Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Reel
Epson Timing Crystals 48MHz 10ppm 10pF -40C +85C
2.708Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

48 MHz 10 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 2 mm 1.6 mm 0.5 mm FA-128 Reel, Cut Tape, MouseReel
Epson Timing Crystals MINI XTL MHZ +/-20PPM +/-20PPM -20 70C 8.0PF 1K TR Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 1.000
FA-128 Reel, Cut Tape, MouseReel
Epson Timing Crystals FA-20H 32.0000MF25X-B0: XTAL MHZ +/-10PPM+/-25PPM-40 85C 16.0PF 1K TR Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 12 pF 10 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 50 Ohms 2.5 mm 2 mm 0.55 mm FA-20H Reel, Cut Tape