ECX-34S Series Crystals

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 32.768KHz 20ppm 6pF -40 to 125C 27.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34S Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHz 12.5 pF +/-20 ppm ECX-34S -40 - +125C 3215 RoHS Compliant 18.000In Stock
Min.: 9.000
Mult.: 9.000
Reel: 9.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34S Reel
ECS Crystals 32.768KHz 20ppm 12.5pF -40 to 125C 5.794In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34S Reel, Cut Tape, MouseReel