Oscillators

 Oscillators
Oscillators are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many oscillator manufacturers including Abracon, Analog Devices, Crystek, ECS, Epson, SiTime & many more. Please view our large selection of oscillators below.
Results: 254.250
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging

KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.695In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 2 MHz 20 PPM 15 pF 1.71 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel

KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.736In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 76.8 MHz 20 PPM 15 pF 1.71 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel

ABRACON Standard Clock Oscillators Ultra-Low Jitter, Fixed-Frequency Clock Oscillator 1.842In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 212.5 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 32.768kHz 2.5V Low-Power CMOS kHz TCXO 2.767In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 3.8 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 25MHz CMOS 985In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 5.343In Stock
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2 mm x 1.6 mm 3.6864 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 4.495In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 4.021In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 12.288 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3.637In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 14.7456 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.562In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.701In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
IQD Standard Clock Oscillators 100MHz 3.3V 25ppm -40C + 85C 3.367In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 100 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
Crystek Corporation Standard Clock Oscillators 24.576MHz 1.448In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 12.0000MHZ Clock OSC IL CMOS 3.861In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 75.0000MHZ Clock OSC IL CMOS 3.994In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 75 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 11.07-11.62GHz 41In Stock
Min.: 1
Mult.: 1

VCO QFN-32 11.07 GHz to 11.62 GHz, 5.535 GHz to 5.81 GHz 4.75 V 5.5 V SMD/SMT - 40 C + 85 C 5 mm 5 mm 1 mm Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 18.432MHz 25ppm 3.2 x 2.5mm 3.530In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 18.432 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 16.0MHz 25ppm 2.5 x 2.0mm 2.134In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 24.0MHz 50ppm 7.0 x 5.0mm 2.277In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7.2 mm x 5.2 mm 24 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 12.0MHz 50ppm 2.5 x 2.0mm 1.558In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 20.0MHz 25ppm 3.2 x 2.5mm 2.962In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 12MHz 30ppm -20C - 70C CMOS 5V 699In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 12 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 16MHz 30ppm -20C - 70C CMOS 3.3V 1.469In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 16 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 27MHz 30ppm -20C - 70C CMOS 3.3V 1.429In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 27 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 50MHz 30ppm -20C - 70C CMOS 5V 709In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 50 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube