Oscillators

 Oscillators
Oscillators are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many oscillator manufacturers including ABRACON, CTS, ECS, Epson, KYOCERA AVX, Microchip, Renesas, SiTime, Skyworks & many more.
More...

Please view our large selection of Oscillators below.
Results: 254.322
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 20MHz 25ppm -40C - 85C CMOS 1.71V - 3.63V 1.800In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 0806 (2016 metric) 20 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 10MHz 10ppb -20C - 70C CMOS 3.3V -152dBc/Hz at 10kHz 157In Stock
Min.: 1
Mult.: 1

VCOCXO 10 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0C - 50C CMOS 3.3V 42In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 50 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 10ppb -20C - 70C CMOS 5V 17In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm Tray
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 12.288MHz 30ppm -20C - 70C CMOS 1.8V 2.396In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 12.288 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 24.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 7.575In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 0.032768MHz 25ppm -40C - 85C CMOS 1.62V - 3.63V 3.826In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 32.768 kHz 25 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 1.8432 MHZ LVCMOS 1.361In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 1.8432 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 4.0 MHZ 3.3V 15PF 3.017In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 4 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 20.00 MHZ 3.3V 50PPM -40+85C 1.106In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 20 MHz 50 PPM 15 pF 3.3 V 3.3 V - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 29.4912MHz 50ppm -40C - 85C CMOS 3.3V 1.071In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 29.4912 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 11.0592MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 1.790In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 11.0592 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 19.2MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 640In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 19.2 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 48.0 MHZ 50PPM -40+85C 1.663In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 48 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 12MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 694In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 12 MHz 2.25 V 3.6 V CMOS 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 66.666MHz 50ppm -20C - 70C CMOS 3.3V 2.211In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 66.666 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 27MHz 25ppm -40C - 85C CMOS 3.3V 987In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 27 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 133.333MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 730In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 133.333 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 27MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 713In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 27 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 6 MHZ 1.901In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 6 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 6-SMD 148.3516MHz 10ppm -40C - 85C LVDS 2.25V - 3.6V 1.375In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2013 (5032 metric) 148.3516 MHz 10 PPM 15 pF 1.8 V 3.3 V LVDS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 16MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 683In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 16 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 8MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 810In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 8 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 7050 6-SMD 20MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 795In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 20 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 200MHz 3.3V HCMOS 50ppm 1.755In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 200 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel