Oscillators

 Oscillators
Oscillators are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many oscillator manufacturers including ABRACON, CTS, ECS, Epson, KYOCERA AVX, Microchip, Renesas, SiTime, Skyworks & many more.
More...

Please view our large selection of Oscillators below.
Results: 255.640
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 4MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 946In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 4 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 12.0000MHZ HCMOS 4.026In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 12 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 16MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 967In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 16 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 7050 6-SMD 100MHz 50ppm -40C - 85C LVDS 2.25V - 3.6V 749In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-6 100 MHz 50 PPM 2 pF 2.25 V 3.6 V LVDS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 7050 6-SMD 27MHz 50ppm Stability 150ppmppm Pullability 0C - 70C CMOS 3.3V 731In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 27 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.6 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2016 4-SMD 26MHz 500ppb -40C - 85C Clipped Sine Wave 1.68V - 3.63V 1.739In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 2 mm x 1.6 mm 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 114.285MHz 25ppm -40C - 85C HCSL 3.3V 989In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 114.285 MHz 25 PPM 2.37 V 2.62 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 20 MHz, HCMOS 3.3V, 25 ppm 1.997In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 74.25 MHz, HCMOS 3.3V, 25 ppm 1.714In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 74.25 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 150 MHz, LVDS 2.5V, 25 ppm 995In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 150 MHz 25 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 300 MHz, LVDS 2.5V, 50 ppm 998In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 300 MHz 50 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators XUL7 5032 HCMOS XO LOW JITTER 835In Stock
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 10 pF 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 100 MHz, LVDS 1.8V, 25 ppm 2.398In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators XUO5 5032 HCMOS XO LOW JITTER 861In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 50 PPM 15 pF 3.135 V 3.465 V HCSL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Microchip Technology MEMS Oscillators MEMS Oscillator Lower Power 10ppm 2.137In Stock
Min.: 1
Mult.: 1

MEMS Oscillators DFN-4 25 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.248In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 20 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 5.343In Stock
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2 mm x 1.6 mm 3.6864 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 4.495In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3.821In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 12.288 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3.637In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 14.7456 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.537In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.696In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
Crystek Corporation Standard Clock Oscillators 24.576MHz 1.448In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 12.0000MHZ Clock OSC IL CMOS 3.861In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 75.0000MHZ Clock OSC IL CMOS 3.994In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 75 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel