KYOCERA AVX Oscillators

Results: 997
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Standard Clock Oscillators 50 MHz 50 PPM 15 pF 1.896In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.810In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Standard Oscillators 2.5 mm x 2 mm 14.7456 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 7.37280MHZ Clock OSC IL CMOS 1.745In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 7.3728 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 1.8432MHZ Clock OSCI L CMOS 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 1.8432 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 18.4320MHZ Clock OSC IL CMOS 1.511In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 18.432 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CMOS 2.0x1.6mm 19.2MHz 50ppm 1.6-3.63V Low Phase Noise 1.400In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 0805 (2012 metric) 19.2 MHz 50 PPM/C 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CMOS 2.5x2.0mm 74.25MHz 50ppm 1.71-3.63V 1.400In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 1010 (2525 metric) 74.25 MHz 50 PPM/C 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2.2 mm (0.087 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 26MHz 1.8V 3.2 x 2.5mm +/-50ppm 1.972In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX OCXO Oscillators 10 MHZ 3.3V 1PPM 25In Stock
Min.: 1
Mult.: 1

OCXO DIP-5 100 MHz 20 PPM 15 pF 3.13 V 3.47 V CMOS DIP - 20 C + 70 C 28.7 mm 26.2 mm 12.7 mm Bulk
KYOCERA AVX OCXO Oscillators 100 MHZ 1PPM 20In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 15 pF 3.13 V 3.47 V Sine Wave DIP - 40 C + 85 C 25 mm 25 mm Bulk
KYOCERA AVX OCXO Oscillators 10 MHZ 3.3V 1PPM 25In Stock
Min.: 1
Mult.: 1

OCXO DIP-14 100 MHz 100 PPM 15 pF 3.13 V 3.47 V CMOS DIP - 20 C + 70 C 16.8 mm 9.7 mm 11.4 mm Bulk
KYOCERA AVX OCXO Oscillators 10 MHZ 3.3V 1PPM 29In Stock
Min.: 1
Mult.: 1

OCXO DIP-14 100 MHz 100 PPM 15 pF 3.13 V 3.47 V CMOS DIP - 40 C + 85 C 16.8 mm 9.7 mm 11.4 mm Bulk
KYOCERA AVX KOVTE10MDBBACB
KYOCERA AVX OCXO Oscillators 10 MHZ 3.3V 1PPM 23In Stock
Min.: 1
Mult.: 1

Bulk
KYOCERA AVX KOVTL100MDBEACB
KYOCERA AVX OCXO Oscillators 100 MHZ 5.0V 1PPM 23In Stock
Min.: 1
Mult.: 1

Bulk
KYOCERA AVX KOVTL10MDBEACB
KYOCERA AVX OCXO Oscillators 100 MHZ 5.0V 1PPM 25In Stock
Min.: 1
Mult.: 1

Bulk
KYOCERA AVX KOVTL20MDBCCCB
KYOCERA AVX OCXO Oscillators 20 MHZ 3.3V 1PPM 22In Stock
Min.: 1
Mult.: 1

Bulk
KYOCERA AVX KOVTL40MDBFBCB
KYOCERA AVX OCXO Oscillators 40 MHZ 3.3V 1PPM 50In Stock
Min.: 1
Mult.: 1

Bulk

KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.784In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 33.333 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel

KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3.081In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 33.333 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX MC2016K32K7680C13ASH
KYOCERA AVX Standard Clock Oscillators 32.768KHz +/-25ppm t o +/-90ppm 3V CMOS S 1.536In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX MC2520K32K7680C13ASH
KYOCERA AVX Standard Clock Oscillators 32.768KHz +/-25ppm 3 V CMOS SMD AEC-Q200 1.940In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX MC2520Z2.00000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.924In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 MHz 30 PPM 15 pF 1.71 V 1.8 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 32.768KHz +/ -25ppm 3V CMOS SMD 2.077In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 32.768 kHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel

KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 919In Stock
2.000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 1 MHz 20 PPM 15 pF 1.71 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel

KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 745In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 4.9152 MHz 20 PPM 15 pF 1.71 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel