Oscillators

Types of Oscillators

Change category view
Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 100MHz, 20ppm, 2.5-3.3V, -40 to 105C, 3.2x2.5mm Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MEMS Oscillators VDFN-6 100 MHz 20 PPM 15 pF 2.25 V 3.63 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 100MHz, 20ppm, 2.5-3.3V, -40 to 105C, 3.2x2.5mm Non-Stocked
Min.: 660
Mult.: 660

MEMS Oscillators VDFN-6 100 MHz 20 PPM 15 pF 2.25 V 3.63 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Tube