ABRACON AMPM Series MEMS Oscillators

Results: 17.671
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Series
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 20MHz A+/-50ppm -20AC ~ 70AC CMOS 1.71V ~ 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 100

2.5 mm x 2 mm 20 MHz 50 PPM 1.71 V 3.63 V CMOS 1.3 mA - 20 C + 70 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 72MHz 50ppm -20 C 70 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

2.5 mm x 2 mm 72 MHz 50 PPM 1.71 V 3.63 V CMOS 1.3 mA - 20 C + 70 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 10MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2.5 mm x 2 mm 10 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 12MHz A+/-25ppm -40AC ~ 85AC CMOS 1.71V ~ 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 100

2.5 mm x 2 mm 12 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 16MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2.5 mm x 2 mm 16 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 19.2MHz A+/-25ppm -40AC ~ 85AC CMOS 1.71V ~ 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 100

2.5 mm x 2 mm 19.2 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 19.2MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2.5 mm x 2 mm 19.2 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 20MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2.5 mm x 2 mm 20 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 26MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2.5 mm x 2 mm 26 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 33MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2.5 mm x 2 mm 33 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 48MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2.5 mm x 2 mm 48 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 8MHz A+/-25ppm -40AC ~ 85AC CMOS 1.71V ~ 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 100

2.5 mm x 2 mm 8 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 19.2MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

2.5 mm x 2 mm 19.2 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 25MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

2.5 mm x 2 mm 25 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 12MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 2.5 mm 12 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 16MHz A+/-25ppm -40AC ~ 85AC CMOS 1.71V ~ 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 100

3.2 mm x 2.5 mm 16 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 16MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 2.5 mm 16 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 24MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 2.5 mm 24 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 25MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 2.5 mm 25 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 26MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 2.5 mm 26 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 32MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 2.5 mm 32 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 48MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 2.5 mm 48 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 50MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 2.5 mm 50 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 8MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 2.5 mm 8 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 16MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

3.2 mm x 2.5 mm 16 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM