ECS ECS-1633 Series Standard Clock Oscillators

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators 6MHz 3.3Volt 50ppm -40 to 85C 3.212In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 6 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1633 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 30MHz 3.3Volt 50ppm -40 to 85C 913In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 30 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1633 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 19MHz 3.3Volt 50ppm -40 to 85C 900In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 19.2 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1633 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz 3.3Volt 50ppm -40 to 85C 950In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 26 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1633 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 3.3V -40C +85C 1.050In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 16 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1633 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 3.3Volt 50ppm -40 to 85C 1.534In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 24 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1633 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 3.3V -40C +85C 174In Stock
1.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1633 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz 3.3Volt 50ppm -40 to 85C 542In Stock
1.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1633 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 3.3Volt 50ppm -40 to 85C 87In Stock
1.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 27 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1633 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 3.3Volt 50ppm -40 to 85C 930In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 48 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1633 Reel, Cut Tape, MouseReel