ECS ECS-PEC33 Series Standard Clock Oscillators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators ECS-PEC33,OSC XO 156.25MHZ PECL SMD,3.3V, 50ppm,-40 C 85 C,90mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 100

Standard Oscillators 7 mm x 5 mm 156.25 MHz 50 PPM 3.135 V 3.465 V PECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-PEC33 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-PEC33,OSC XO 100.000MHZ PECL SMD,3.3V, 50ppm,-40 C 85 C,90mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 3.135 V 3.465 V PECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-PEC33 Reel
ECS Standard Clock Oscillators ECS-PEC33,OSC XO 125.000MHZ PECL SMD,3.3V, 50ppm,-40 C 85 C,90mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 3.135 V 3.465 V PECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-PEC33 Reel
ECS Standard Clock Oscillators ECS-PEC33,OSC XO 150.000MHZ PECL SMD,3.3V, 50ppm,-40 C 85 C,90mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Standard Oscillators 7 mm x 5 mm 150 MHz 50 PPM 3.135 V 3.465 V PECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-PEC33 Reel
ECS Standard Clock Oscillators ECS-PEC33,OSC XO 200.000MHZ PECL SMD,3.3V, 50ppm,-40 C 85 C,90mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Standard Oscillators 7 mm x 5 mm 200 MHz 50 PPM 3.135 V 3.465 V PECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-PEC33 Reel