IQD Frequency Products Oscillators

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
IQD TCXO Oscillators 3.3Vo HCMOS +/-50ppb -40C +/-105C 549In Stock
Min.: 1
Mult.: 1
: 600

TCXO 20 MHz 0.05 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm Reel, Cut Tape
IQD Standard Clock Oscillators 32.0MHz 7.0 x 5.0 x 1.4mm 1.898In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 48.0MHz 7.0 x 5.0 x 1.4mm 11.915In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25.0MHz 7.0 x 5.0 x 1.4mm 1.615In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10.0MHz 7.0 x 5.0 x 1.4mm 2.124In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12.2880MHz 7.0 x 5.0 x 1.4mm 2.718In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12.288 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40.0MHz 7.0 x 5.0 x 1.4mm 2.085In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 20.0MHz 7.0 x 5.0 x 1.4mm 1.328In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 2.481In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12.0MHz 7.0 x 5.0 x 1.4mm 1.633In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 8.0MHz 7.0 x 5.0 x 1.4mm 2.735In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 100.0MHz 7.0 x 5.0 x 1.4mm 1.438In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 100 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50.0MHz 2.5 x 2.0 x 1.0mm 11.019In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 50 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 100MHz 3.3V 25ppm -40C + 85C 3.367In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 100 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
IQD Standard Clock Oscillators 25.0MHz 2.5 x 2.0 x 1.0mm 2.594In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 25 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32.7680kHz 3.3V 100ppm -40C +125C 2.997In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 32.768 kHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 120 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24.0MHz 3.2 x 2.5 x 1.2mm 7.213In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 24 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50.0MHz 7.0 x 5.0 x 1.4mm 922In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16MHz 5V 100ppm 0C +70C 1.926In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 48.0MHz 7.0 x 5.0 x 1.4mm 1.016In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 3.68640MHz 7.0 x 5.0 x 1.4mm 4.110In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 3.6864 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12.0MHz 7.0 x 5.0 x 1.4mm 996In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 48.0MHz 7.0 x 5.0 x 1.4mm 767In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 8.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm 773In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 8 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40MHz 3.3V 100ppm -40C +85C 755In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 50 pF 3.3 V 3.3 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel