IQD Frequency Products Oscillators

Results: 1.000
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
IQD Standard Clock Oscillators 27MHz 3.3V 50ppm -40C +85C 433In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 27 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50.0MHz 5.0 x 3.2 x 1.3mm 1.201In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 50 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25MHz 3.3V 50ppm -40C +85C 975In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 25 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 13.56MHz 5V 100ppm -40C +85C 5In Stock
2.000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 13.56 MHz 100 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 42MHz 3.3V 50ppm-40C +85C 994In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 42 MHz 50 PPM HCMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD TCXO Oscillators 3.3Vo HCMOS +/-50ppb -40C +/-105C 15In Stock
Min.: 1
Mult.: 1
Reel: 600

TCXO 10 MHz 0.05 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm Reel, Cut Tape, MouseReel
IQD TCXO Oscillators 3.3V HCMOS +/-280ppb -40C +/-105C 10In Stock
Min.: 1
Mult.: 1
Reel: 600

TCXO 38.88 MHz 0.28 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm Reel, Cut Tape, MouseReel
IQD TCXO Oscillators 3.3V HCMOS +/-280ppb -40C +/-105C 24In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO 20 MHz 0.28 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 1.3 mm Reel, Cut Tape, MouseReel
IQD TCXO Oscillators 3.3V HCMOS +/-280ppb -40C +/-105C 9In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO 10 MHz 0.28 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 1.3 mm Reel, Cut Tape, MouseReel
IQD TCXO Oscillators 3.3V HCMOS +/-280ppb -40C +/-105C 18In Stock
Min.: 1
Mult.: 1
Reel: 600

TCXO 20 MHz 0.28 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 100MHz 3.3V 50ppm -40C +85C 12In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 16.0MHz 3.2 x 2.5 x 1.2mm 527In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 16 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape
IQD Standard Clock Oscillators 20.0MHz 2.5 x 2.0 x 1.0mm 300In Stock
Min.: 1
Mult.: 1

Standard Oscillators 20 MHz 50 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Cut Tape
IQD Standard Clock Oscillators 50.0MHz 2.5 x 2.0 x 1.0mm 287In Stock
Min.: 1
Mult.: 1

Standard Oscillators 50 MHz 50 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Cut Tape
IQD Standard Clock Oscillators 1MHz 5V 50ppm -40C +85C 981In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 1 MHz 50 PPM HCMOS, TTL SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 8.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm 227In Stock
Min.: 1
Mult.: 1

Standard Oscillators 8 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 16.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm 502In Stock
Min.: 1
Mult.: 1

Standard Oscillators 16 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 50.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm 59In Stock
Min.: 1
Mult.: 1

Standard Oscillators 50 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 16.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm 462In Stock
Min.: 1
Mult.: 1

Standard Oscillators 16 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 24.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm 294In Stock
Min.: 1
Mult.: 1

Standard Oscillators 24 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 40.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm 304In Stock
Min.: 1
Mult.: 1

Standard Oscillators 40 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 50.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm 392In Stock
Min.: 1
Mult.: 1

Standard Oscillators 50 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 16.0MHz AEC-Q200 2.5 x 2.0 x 0.95mm 137In Stock
Min.: 1
Mult.: 1

Standard Oscillators 16 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 125MHz 3.3V 50ppm -40C + 105C 2.491In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 50 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 100MHz 2.5V 50ppm -40C + 105C 2.966In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 50 PPM 2.5 V 2.5 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel