KYOCERA AVX KT2016K Series TCXO Oscillators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
KYOCERA AVX TCXO Oscillators 19.2MHz 1.8V 1.6 x 1.2mm +/-0.5ppm 1.973In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TCXO 2 mm x 1.6 mm 19.2 MHz 2 PPM 10 pF 1.71 V 1.89 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 26MHz 2.8V 2.0 x 1.6mm +/-0.5ppm 3.452In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TCXO 2 mm x 1.6 mm 26 MHz 10 pF 2.66 V 2.94 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 38.4MHz 2.8V 2.0 x 1.6mm +/-0.5ppm 3.520In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TCXO 2 mm x 1.6 mm 38.4 MHz 2 PPM 10 pF 2.66 V 2.94 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 39MHz 1.8V 2x1.6mm +/-2ppm 12.000In Stock
Min.: 1
Mult.: 1
Reel: 15.000

39 MHz 1 PPM SMD/SMT + 85 C 2 mm 1.6 mm 0.8 mm KT2016K Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 10MHz 3.3V 1.6 x 1.2mm +/-0.5ppm 530In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TCXO 2 mm x 1.6 mm 10 MHz 2 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators TCXO Non-Stocked Lead-Time 24 Weeks
Min.: 15.000
Mult.: 1.000
Reel: 1.000

AEC-Q200 KT2016K Reel