SiTime SiT8924 Series Standard Clock Oscillators

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
SiTime Standard Clock Oscillators 33.33333MHz 3.3V 25ppm -40C +125C 135In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 3.2 mm x 2.5 mm 33.33333 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8924 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 105C, 2520, 50ppm, Default Dr Str, 1.8V, 100MHz, OE, T&R 1.499In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 2.5 mm x 2 mm 100 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz -40C +125C 3.3V 25ppm AEC-Q200 103In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q200 SiT8924 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 33.33333MHz 3.3V -40C +125C AEC-Q200 405In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2.5 mm x 2 mm 33.333333 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q200 SiT8924 Reel, Cut Tape, MouseReel
SiTime SiT8924AA-12-33E-100.000000E
SiTime Standard Clock Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 100MHz, OE, 1k pcs T&R 8 mm 900In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators SiT8924 Reel, Cut Tape
SiTime Standard Clock Oscillators 27MHz -40C +125C 3.3V 25ppm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) AEC-Q200 SiT8924 Reel
SiTime Standard Clock Oscillators 27MHz 2.8V -40C +85C Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 30 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 50ppm, Default Dr Str, 3.3V, 25MHz, OE, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime Standard Clock Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 3.3V, 25MHz, OE, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime Standard Clock Oscillators -40 to 105C, 2520, 30ppm, Default Dr Str, 3.3V, 54MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MEMS Oscillators 2.5 mm x 2 mm 54 MHz 30 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime Standard Clock Oscillators -40 to 105C, 2016, 30ppm, Default Dr Str, 3.3V, 54MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MEMS Oscillators 2 mm x 1.6 mm 54 MHz 30 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime Standard Clock Oscillators 25MHz 3.3V -40C +125C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 1.62 V 1.62 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime Standard Clock Oscillators 25MHz 3.3V -40C +125C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime Standard Clock Oscillators 24.545452MHz 3.3V -40C +125C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 2 mm x 1.6 mm 24.545452 MHz 25 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime Standard Clock Oscillators 24.545452MHz 3.3V -40C +125C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2 mm x 1.6 mm 24.545452 MHz 25 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime Standard Clock Oscillators 27MHz 3.3V -40C +125C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 2 mm x 1.6 mm 27 MHz 25 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime Standard Clock Oscillators 27MHz 3.3V -40C +125C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2 mm x 1.6 mm 27 MHz 25 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime Standard Clock Oscillators 25MHz 1.8V -40C +125C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime Standard Clock Oscillators 25MHz 1.8V -40C +125C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime Standard Clock Oscillators 66.66666MHz 2.5-3.3V -40C +125C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 2 mm x 1.6 mm 66.66666 MHz 25 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime Standard Clock Oscillators 66.66666MHz 2.5-3.3V -40C +125C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2 mm x 1.6 mm 66.66666 MHz 25 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 0.75 mm (0.03 in) 1.6 mm (0.063 in) SiT8924 Reel
SiTime Standard Clock Oscillators 25MHZ 3.3V -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime Standard Clock Oscillators 25MHZ 3.3V -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime Standard Clock Oscillators 27MHz 2.8V -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 30 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime Standard Clock Oscillators 33.333333MHz 3.3V -55C +125C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 2.5 mm x 2 mm 33.333333 MHz 25 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924 Reel